Parametric results for: LMH6321TS/NOPB under Buffer Amplifiers

Filter Your Search

21 - 30 of 2,875 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
THS7353PWR
Texas Instruments
$2.0437 Buy Yes Yes Active 150 MHz 300 V/us 5 µA 3 BUFFER 3.3 V CMOS 40 mA 5.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-20 20 compliant EAR99 8542.33.00.01 Texas Instruments
OPA692IDBVT
Texas Instruments
$2.1602 Buy Yes Yes Active 2.5 mV 280 MHz 2100 V/us 5.1 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 10 A 6.5 V INDUSTRIAL 280000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4201EUK+T
Maxim Integrated Products
$2.1616 Buy Yes Yes Transferred 15 mV 780 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G5 Not Qualified e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01
DS15BA101SD/NOPB
Texas Instruments
$2.1792 Buy Yes Yes Active 49 mA 1 BUFFER 3.3 V 3.6 V INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
BUF602ID
Texas Instruments
$2.1966 Buy Yes Yes Active 30 mV 1 GHz 8000 V/us 8.5 µA 5.8 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V BIPOLAR 7 µA -6.5 V 48 mA 6.5 V INDUSTRIAL 1000000 R-PDSO-G8 Not Qualified e4 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.895 mm 4.905 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments
DS15BA101SDE/NOPB
Texas Instruments
$2.3513 Buy Yes Yes Active 49 mA 1 BUFFER 3.3 V 3.6 V INDUSTRIAL S-PDSO-N8 e3 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm TEXAS INSTRUMENTS INC SON WSON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
MAX4203ESA+
Maxim Integrated Products
$2.3900 Buy Yes Yes Transferred 15 mV 530 MHz 4200 V/us 10 µA 4 mA 2 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
OPA693IDBVR
Texas Instruments
$2.4517 Buy Yes Yes Active 2 mV 2500 V/us 13 mA 1 BUFFER 5 V -5 V BIPOLAR 45 µA -6.5 V 70 A 6.5 V INDUSTRIAL 1400000 R-PDSO-G6 Not Qualified e4 2 85 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm TEXAS INSTRUMENTS INC SOT-23 6 compliant EAR99 8542.33.00.01 Texas Instruments
MAX4201ESA+
Maxim Integrated Products
$2.4635 Buy Yes Yes Transferred 15 mV 780 MHz 4200 V/us 10 µA 4 mA 1 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC SO-8 8 compliant EAR99 8542.39.00.01
MAX4203EUA+
Maxim Integrated Products
$2.5187 Buy Yes Yes Transferred 15 mV 530 MHz 4200 V/us 10 µA 4 mA 2 BUFFER 5 V -5 V BIPOLAR 10 µA -6 V 6 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC UMAX-8 8 compliant EAR99 8542.39.00.01