Filter Your Search
61 - 70 of 2,875 results
|
LT1010CDD#PBF
Analog Devices Inc
|
$4.7325 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
![]() |
OPA3692IDBQT
Texas Instruments
|
$4.7615 | Yes | Yes | Active | 2.5 mV | 140 MHz | 2100 V/us | 56 µA | 15.3 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 20 µA | -6.5 V | -10 A | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | |||||
|
LT1010CN8#PBF
Analog Devices Inc
|
$4.7927 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PDIP-T8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 3.937 mm | 7.62 mm | 10.16 mm | ANALOG DEVICES INC | DIP-8 | 8 | 05-08-1510 (N8) | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
AD8244BRMZ
Analog Devices Inc
|
$4.9351 | No | Yes | Active | 350 µV | 3.3 MHz | 0.8 V/us | 2 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 3 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | ||||||
|
AD8244BRMZ-R7
Analog Devices Inc
|
$5.0833 | No | Yes | Active | 350 µV | 3.3 MHz | 0.8 V/us | 2 pA | 1.2 mA | 4 | BUFFER | 5 V | -5 V | BIPOLAR | 3 pA | -18 V | 18 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | ANALOG DEVICES INC | MSOP-10 | 10 | RM-10 | compliant | EAR99 | 8542.33.00.01 | Analog Devices | |||||
![]() |
MAX4014EUK+T
Maxim Integrated Products
|
$5.1842 | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 1 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | SOT-23 | ||||||||||||
|
LT1010CT#PBF
Analog Devices Inc
|
$5.4685 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | R-PZFM-T5 | Not Qualified | e3 | 1 | 100 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | 21.5 mm | 4.38 mm | 10.16 mm | ANALOG DEVICES INC | TO-220, 5 PIN | 5 | 05-08-1421 (STD) | not_compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||
![]() |
OPA3692IDBQR
Texas Instruments
|
$5.4855 | Yes | Yes | Active | 2.5 mV | 140 MHz | 2100 V/us | 56 µA | 15.3 mA | 3 | BUFFER | 5 V | -5 V | BIPOLAR | 20 µA | -6.5 V | -10 A | 6.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SSOP-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOIC | |||||
![]() |
MAX4022EEE+
Maxim Integrated Products
|
$5.6275 | Yes | Yes | Transferred | 20 mV | 140 MHz | 600 V/us | 20 µA | 32 mA | 4 | BUFFER | 5 V | 60 mA | 12 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.89 mm | MAXIM INTEGRATED PRODUCTS INC | QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | SOIC | ||||||||||
|
LT1010CDD#TRPBF
Analog Devices Inc
|
$5.9369 | No | Yes | Active | 100 mV | 20 MHz | 800 µA | 10 mA | 1 | BUFFER | 10 V | -10 V | BIPOLAR | 500 µA | -22 V | 75 V/us | 22 V | OTHER | S-PDSO-N8 | Not Qualified | e3 | 1 | 100 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | ANALOG DEVICES INC | DFN-8 | 8 | 05-08-1698 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |