Filter Your Search
1 - 10 of 2,875 results
![]() |
THS7314DR
Texas Instruments
|
$0.2598 | Yes | Yes | Active | 3 | e4 | 2 | 260 | 30 | 8 | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||||||||
![]() |
THS7314D
Texas Instruments
|
$0.2838 | Yes | Yes | Active | 3 | e4 | 2 | 260 | 30 | 8 | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||||||||
|
MAX4200ESA+
Analog Devices Inc
|
$0.6210 | Yes | Active | 15 mV | 660 MHz | 4200 V/us | 10 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | ANALOG DEVICES INC | 8-SOIC_N-150_MIL | SO-8 | 8 | compliant | Analog Devices | 8-SOIC_N-150_MIL | 1998-01-03 | ||||||||||
![]() |
LMV112SDX/NOPB
Texas Instruments
|
$0.6610 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
![]() |
LMV112SD/NOPB
Texas Instruments
|
$0.6610 | Yes | Yes | Active | 40 MHz | 110 V/us | 2.1 mA | 2 | BUFFER | 2.7 V | 16 A | 5.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 500 µm | DUAL | 800 µm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SON | WSON-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||||
![]() |
OPA832IDBVR
Texas Instruments
|
$1.0089 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G5 | Not Qualified | e4 | 72 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
BUF602IDBVR
Texas Instruments
|
$1.1093 | Yes | Yes | Active | 30 mV | 1 GHz | 8000 V/us | 8.5 µA | 5.8 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | 7 µA | -6.5 V | 48 mA | 6.5 V | INDUSTRIAL | 1000000 | R-PDSO-G5 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
![]() |
OPA832ID
Texas Instruments
|
$1.2179 | Yes | Yes | Active | 7 mV | 350 V/us | 13 µA | 4.7 mA | 72 dB | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6.5 V | 55 A | 6.5 V | INDUSTRIAL | 160000 | R-PDSO-G8 | Not Qualified | e4 | 72 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
MAX4200ESA+
Maxim Integrated Products
|
$1.2913 | Yes | Yes | Transferred | 15 mV | 660 MHz | 4200 V/us | 10 µA | 4 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | 10 µA | -6 V | 6 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
![]() |
LMH6559MF
Texas Instruments
|
$1.4454 | No | Obsolete | 1 mV | 1.05 GHz | 4580 V/us | 14 µA | 14 mA | 1 | BUFFER | 5 V | -5 V | BIPOLAR | -6.5 V | 50 A | 6.5 V | INDUSTRIAL | 1750000 | R-PDSO-G5 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |