Part # | Manufacturer | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
S1G-E3/61T.
DISTI #
26AC4116
|
Vishay Intertechnologies | Standard Diode, 1A, 400V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:40A Rohs Compliant: Yes |Vishay S1G-E3/61T. RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel S1G-E3/61T. Part Details | 36000 |
|
$0.0410 | Buy Now S1G-E3/61T. Part Details |
US1G-E3/61T
DISTI #
98K2142
|
Vishay Intertechnologies | Fast Diode, 1A, 400V, Do-214Ac, Diode Type:Fast Recovery, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, No. Of Pins:2 Rohs Compliant: Yes |Vishay US1G-E3/61T RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape US1G-E3/61T Part Details | 23023 |
|
$0.1740 / $0.4250 | Buy Now US1G-E3/61T Part Details |
S1G-E3/5AT
DISTI #
38AH2697
|
Vishay Intertechnologies | 1A,400V, Std Gpp Sm Rect Rohs Compliant: Yes |Vishay S1G-E3/5AT RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel S1G-E3/5AT Part Details | 15000 |
|
$0.0320 / $0.0560 | Buy Now S1G-E3/5AT Part Details |
S1G-E3/5AT
DISTI #
60AC3873
|
Vishay Intertechnologies | Rectifier, Single, 1A, 400V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:1.8Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay S1G-E3/5AT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape S1G-E3/5AT Part Details | 6091 |
|
$0.1000 / $0.2270 | Buy Now S1G-E3/5AT Part Details |
S1G-E3/61T
DISTI #
05R5910
|
Vishay Intertechnologies | Standard Diode, 1A, 400V, Do-214Ac, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:40A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay S1G-E3/61T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape S1G-E3/61T Part Details | 920 |
|
$0.0380 / $0.0450 | Buy Now S1G-E3/61T Part Details |
US1G-E3/5AT
DISTI #
60AC3927
|
Vishay Intertechnologies | Rectifier, Single, 1A, 400V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay US1G-E3/5AT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape US1G-E3/5AT Part Details | 698 |
|
$0.2000 / $0.3670 | Buy Now US1G-E3/5AT Part Details |
RS1G-E3/61T
DISTI #
97K8957
|
Vishay Intertechnologies | Diode, Fast, 1A, 400V, Surface Mount- Smd, Repetitive Reverse Voltage Vrrm Max:400V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.3V, Reverse Recovery Time Trr Max:150Ns, Diode Case Style:Do-214Ac Rohs Compliant: Yes |Vishay RS1G-E3/61T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape RS1G-E3/61T Part Details | 83 |
|
$0.1120 / $0.1320 | Buy Now RS1G-E3/61T Part Details |
S1G-E3/61T
DISTI #
77K8182
|
Vishay Intertechnologies | Standard Diode, 1A, 400V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:40A Rohs Compliant: Yes |Vishay S1G-E3/61T RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel S1G-E3/61T Part Details | 0 |
|
$0.0410 | Buy Now S1G-E3/61T Part Details |
S1G-E3/5AT
DISTI #
77K8180
|
Vishay Intertechnologies | Diode, Standard, 1A, 400V, Do-214Ac-2, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:1.8Μs, Forward Surge Current:30A Rohs Compliant: Yes |Vishay S1G-E3/5AT RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel S1G-E3/5AT Part Details | 0 |
|
$0.0380 / $0.0510 | Buy Now S1G-E3/5AT Part Details |
RS1G-E3/61T
DISTI #
77K0712
|
Vishay Intertechnologies | Fast Switch Diode, 1A 400V Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.3V, Reverse Recovery Time:150Ns, Forward Surge Current:30A Rohs Compliant: Yes |Vishay RS1G-E3/61T RoHS: Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel RS1G-E3/61T Part Details | 0 |
|
$0.0590 / $0.0860 | Buy Now RS1G-E3/61T Part Details |
RS1G-E3/61T
DISTI #
79AH6249
|
Vishay Intertechnologies | 1A,400V,150Ns, gpp, Sm Fs. Rect Rohs Compliant: Yes |Vishay RS1G-E3/61T RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel RS1G-E3/61T Part Details | 0 |
|
$0.0590 / $0.0900 | Buy Now RS1G-E3/61T Part Details |
US1G-E3/5AT
DISTI #
78K0248
|
Vishay Intertechnologies | Fast Diode, 1A, 400V, Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:400V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:30A, No. Of Pins:2 Pinrohs Compliant: Yes |Vishay US1G-E3/5AT RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel US1G-E3/5AT Part Details | 0 |
|
$0.0830 / $0.1230 | Buy Now US1G-E3/5AT Part Details |
RS1G-E3/5AT
DISTI #
12M1315
|
Vishay Intertechnologies | Rectifier Diode, Single, 400 V, 1 A, 1.3 V, 30 A, 150 C |Vishay RS1G-E3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel RS1G-E3/5AT Part Details | 0 |
|
$0.0560 / $0.0830 | Buy Now RS1G-E3/5AT Part Details |
RS1G-E3/5AT
DISTI #
96AC3411
|
Vishay Intertechnologies | 600W,62V 5%,bidir, smb Tvs Rohs Compliant: Yes |Vishay RS1G-E3/5AT RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel RS1G-E3/5AT Part Details | 0 |
|
$0.0740 / $0.1130 | Buy Now RS1G-E3/5AT Part Details |