We use Cookies to give you best experience on our website. By using our website and services, you expressly agree to the placement of our performance, functionality and advertising cookies. Please see our Privacy Policy for more information.
NAC Semi, also known as NAC Group, Inc., is a worldwide company that offers design services and distribution of electronic components. Unlike traditional catalog houses and large fulfillment distributors, NAC Semi offers a diverse line of components that cater to specific market segments such as Power, Mil-Aero, Hi-Temp Industrial, Networking, Electric Vehicles, and Traction. NAC Semi is committed more...
Scotch-Brite� EXL Unitized Wheels feature a soft, conformable consistency that effectively smooths, deburrs and Finishes the edges of metal alloys, as well as many plastics and composites. There are a variety of densities and grades starting from a very soft 2 density for applications requiring conformability to a hard, aggressive 8 density for maximum cut and durability.RoHS:
Compliant
Min Qty:1Package Multiple:17100013461 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134640 Part Details
3M� CeQUIN� Inorganic Insulating Paper provides high thermal conductivity and long term dielectric strength. This paper is ideal for high performance electrical applications and provides low moisture absorption even under high humidity conditions. It is compatible with commonly used impregnating varnishes and resins, and partially discharges the effect of long term electrical stress based on its insulation qualities. This paper is ideal for dry type transformers, coils, reactors, traction motors, generators, battery separators, capacitor and electromagnet layer insulation.RoHS:
Compliant
Min Qty:65Package Multiple:657010411346 Part Details
3M� Cloth Belt 361F provides you with durability and consistent performance for grinding, blending, deburring, and Finishing on all metals, including stainless steel. This belt makes an excellent choice for stainless steel coil Finishing, where flexibility, durability, and heat-resistance are needed.RoHS:
Compliant
Min Qty:20Package Multiple:207010513465 Part Details
3M� Cubitron� II Cloth Belt 984F offers revolutionary performance with 3M Precision-Shaped Grain on a YF-weight polyester cloth backing. This high-performing belt contains a grinding aid, making it ideal for medium to high pressure applications on stainless steel and other exotic alloys, along with carbon steel, cobalt chrome, and nickel alloys.RoHS:
Compliant
Min Qty:20Package Multiple:207010513468 Part Details
3M� Trizact� Cloth Belt 307EA uses our proprietary microreplication technology where micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and then coated on a rayon backing. As these pyramids wear, fresh, sharp mineral is continually exposed to produce a consistent cut and a predictable, Fine Finish.RoHS:
Compliant
Min Qty:50Package Multiple:507010513463 Part Details
3M Catalog# 6413802, 3M� Paper Belt 966UZ, 80 F-weight, 6 in x 264 in, Sine-lok, Full-flex 3M� Paper Belt 966UZ uses a proprietary 3M� Ceramic Abrasive Grain to give you more sanding power than conventional abrasives. It is coated on an F-weight paper backing for effective sanding and finishing flat surfaces in woodworking applications. UPC: 00638060686393RoHS:
Compliant
Min Qty:10Package Multiple:17010513466 Part Details
3M� Trizact� Cloth Belt 307EA uses our proprietary microreplication technology where micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and then coated on a rayon backing. As these pyramids wear, fresh, sharp mineral is continually exposed to produce a consistent cut and a predictable, Fine Finish.RoHS:
Compliant
Min Qty:50Package Multiple:507010513462 Part Details
3M� Trizact� Cloth Belt 253FA is a tough, reliable belt for flat Finishing and centerless applications. Employing microreplicated aluminum oxide mineral resin-bonded on a durable, waterproof backing, this belt is available in many forms and a range of splices. It is ideal for use with metals including stainless steel, carbon steel, aluminum, nickel alloys, cobalt steel, copper and brass.RoHS:
Compliant
Min Qty:1Package Multiple:17100051346 Part Details
3M� Fire and Water Barrier Tape is an elastomeric Fire, water, smoke and sound tape. When installed properly it can act as a barrier to water leakage and airborne sound transmission, while helping to control the transmission of Fire, heat and smoke.RoHS:
Compliant
Min Qty:24Package Multiple:247010401346 Part Details
Our line of 3M� Elite Self-Generated Vacuum Random Orbital Sanders feature a self-generated vacuum (SGV) and deliver professional, dust-free performance and a swirl-free Finish, hour after hour in high-production industrial environments where dust extraction is required.RoHS:
Compliant
Min Qty:1Package Multiple:17100161346 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134645 Part Details
The 3M� Versaflo� BT-20S Breathing Tube connects any Versaflo Headtop to any Versaflo air source. Size: Small/Medium.RoHS:
Compliant
Min Qty:1Package Multiple:17100134625 Part Details
3M� PPS� Series 2.0 Cups are hard, reUSble plastic cups designed for use with the PPS� Series 2.0 Spray Cup System. Mixing ratios are built into each cup, eliminating the need for separate inserts. Cups are designed to work with PPS� Series 2.0 Lids, featuring a quarter-turn locking system without the need for separate collars. A new hard cup is included in each PPS� Series 2.0 Lid & Liner Kit.RoHS:
Compliant
Min Qty:4Package Multiple:47100134651 Part Details
Our Scotch-Brite� Rapid Cut Unitized Wheel combines the nonwoven abrasive technology of Scotch-Brite products with 3M's proprietary ceramic Precision Shaped Grain. Now you can get everything you love about Scotch-Brite abrasives � including a consistent Finish and ease of use. The Scotch-Brite� Rapid Cut Unitized Wheel makes�tough jobs like weld blending and heavy deburring fast and easy.RoHS:
Compliant
Min Qty:1Package Multiple:17100013460 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134646 Part Details
Scotch� Vinyl Electrical Tape 22 is a 10 mil thick, premium grade, heavy duty, vinyl electrical tape that's suitable for insulation applications requiring higher mechanical strength and abrasion resistance. The flame retardant tape is designed for low and high voltage bus applications and withstands a temperature range of 15 to 176 �F ( 10 to 80 �C).RoHS:
Compliant
Min Qty:12Package Multiple:127000031346 Part Details
3M� Dynatel� Locators 7420X Series are high performance locators that quickly and efFiciently locate 3M� Electronic Marking System (EMS) Tape, Rope and Markers and read/write to 3M� ID Markers. It features a lightweight design, large display with easy-to use interface, enhanced connectivity, internal GPS module, and includes Li-Ion battery with built-in charger.RoHS:
Compliant
Min Qty:1Package Multiple:17100213466 Part Details
3M� Trizact� Cloth Belt 217EA uses proprietary microreplication technology in which micron-graded aluminum oxide particles are formed into tiny pyramids of abrasive mineral and then coated on a JE-weight rayon backing. As these pyramids wear, fresh, sharp mineral is continually exposed to produce a consistent cut and a predictable, Fine Finish.RoHS:
Compliant
Min Qty:50Package Multiple:507010513464 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134641 Part Details
3M� PPS� Series 2.0 Cups are hard, reUSble plastic cups designed for use with the PPS� Series 2.0 Spray Cup System. Mixing ratios are built into each cup, eliminating the need for separate inserts. Cups are designed to work with PPS� Series 2.0 Lids, featuring a quarter-turn locking system without the need for separate collars. A new hard cup is included in each PPS� Series 2.0 Lid & Liner Kit.RoHS:
Compliant
Min Qty:4Package Multiple:47100134643 Part Details
3M� All Weather Flashing Tape 8067 is a self-adhered, waterproof flashing membrane designed for sealing around openings and penetrations in exterior walls. This product has a unique acrylic pressure sensitive adhesive that aggressively sticks and stays stuck both at lower and higher application temperatures than traditional flashing tapes. It even adheres to damp surfaces.RoHS:
Compliant
Min Qty:12Package Multiple:127000001346 Part Details
3M� PPS� Series 2.0 Cups are hard, reUSble plastic cups designed for use with the PPS� Series 2.0 Spray Cup System. Mixing ratios are built into each cup, eliminating the need for separate inserts. Cups are designed to work with PPS� Series 2.0 Lids, featuring a quarter-turn locking system without the need for separate collars. A new hard cup is included in each PPS� Series 2.0 Lid & Liner Kit.RoHS:
Compliant
Min Qty:4Package Multiple:47100134653 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134650 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134637 Part Details
The 3M� Solus� 1000 Series protective eyewear provide impact protection coupled with a sporty modern look.� 3M� Scotchgard� Anti-Fog Protector Coating Technology brings higher anti-fog performance* to all models of Solus� 1000 family, providing fog and abrasion resistance and helping workers see more clearly.� Choose from a variety of lens tints as well as conFigure eyewear with optional kit accessories such as removable temples, strap accessory or gasket (foam or TPE material).RoHS:
Compliant
Min Qty:1Package Multiple:17010341346 Part Details
3M Catalog# 6423293, 3M� Trizact� Cloth Belt 363FC, A35 YF-weight, 1-1/2 in x 18-15/16 in, Film-lok, Full-flex 3M� Trizact� Cloth Belt 363FC utilizes an aluminum oxide mineral bonded to a YF-weight polyester cloth backing. 363FC belts are consistent �go-to first� products for a wide range of applications from heavy deburring and defect removal to intermediate finishing. These belts are available in grades from A300 to A35. UPC: 00638060686409RoHS:
Compliant
Min Qty:20Package Multiple:17010513467 Part Details
3M� Plastic Adhesive for outdoor surfaces is an industrial strength formula that quickly bonds all types of rigid and flexible plastics. Sets in 15 minutes and dries to light yellow color.RoHS:
Compliant
Min Qty:6Package Multiple:67100021346 Part Details
3M� PPS� Series 2.0 Spray Cup System is our next generation, highest performing disposable spray cup system for mixing/measuring, Filtering, spraying in any direction (360� spray rotation) and protecting coatings not in use. Each lid and liner kit contains 50 disposable lids with integrated collars and full diameter Filters, 50 disposable liners, 1 reUSble hard cup and 32 sealing plugs.RoHS:
Compliant
Min Qty:1Package Multiple:17100134639 Part Details