L-com US logo

L-com US

Manufacturer Direct

Search L-com US Inventory

Find

L-com US Manufacturer Direct

Part # Manufacturer Description Stock Price Price Range Buy
U3A00002-105M DISTI # U3A00002-105M
L-com Inc These unique cables feature a stainless steel crush resistant jacket over our premium USB 3.0 cable to provide protection in applications where standard cables would be damaged due to excessive force. Crush resistance is 1500 PSI (Pounds per Square Inch). The 24 AWG USB power wires allow for maximum power transfer. Min Qty: 1 Package Multiple: 1 U3A00002-105M Part Details 75
  • 1 $49.5900
  • 25 $47.1100
  • 50 $44.6300
  • 100 $42.6500
  • 250 $40.6600
  • 500 $39.1800
$39.1800 / $49.5900 Buy Now U3A00002-105M Part Details
U3A00062-105M DISTI # U3A00062-105M
L-com Inc L-com's U3A00062 series USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. For example, an HD movie that would require 14 minutes to download with USB 2.0 devices and cables would take approximately 70 seconds using USB 3.0 equipment. The key change in the cables allowing for more speed is the addition of two data pairs bringing the number of conductors to eight. Most options are available in standard USB 3.0 blue as well as white to blend into a medical environments and black to match A/V decor. Contact L-com with your application today. Min Qty: 1 Package Multiple: 1 U3A00062-105M Part Details 56
  • 1 $33.5900
  • 25 $32.2500
  • 50 $31.2400
  • 100 $30.5700
  • 250 $29.9000
  • 500 $29.2200
$29.2200 / $33.5900 Buy Now U3A00062-105M Part Details
U3A00022-105M DISTI # U3A00022-105M
L-com Inc As USB interconnect systems gain in popularity, so too do the demands on the cabling systems. L-com's waterproof cables can prevent costly repairs that are sometimes necessary when contaminants such as water and dust destroy standard unprotected USB connectors. These IP67 rated cables feature waterproof connectors to standard connectors. IP67 Male versions are shrouded and IP67 female versions are bulkhead and panel mount capable. Mates and dust caps are also available as are fully shielded, die-cast metal connectors for a full 360° that can ground to a panel or enclosure. Most options are available in USB 2.0 and USB 3.0 standards. Browse L-com's large selection of waterproof cables to find the exact USB type your application requires. Min Qty: 1 Package Multiple: 1 U3A00022-105M Part Details 48
  • 1 $11.5900
  • 25 $11.0100
  • 50 $10.4300
  • 100 $9.9700
  • 250 $9.5000
  • 500 $9.1600
$9.1600 / $11.5900 Buy Now U3A00022-105M Part Details
VHA00021-0.5M DISTI # VHA00021-0.5M
L-com Inc The L-com VHA00021 line of Ultra High Speed 8K HDMI cables are the latest and greatest in HDMI technology. Meeting HDMI 2.1 specifications, the half meter VHA00021 line is capable of handling resolutions of 8k@60Hz, 48 Gbps data transfer and comes in lengths of 0.5, 1, 2, and 3 meters. These 8K HDMI 2.1 cables are popular with gamers wishing to have the highest resolution, home theatre improvments and professional audio/video applications. All VHA00021-0.5M Ultra High Speed 8K HDMI cables are half a meter in length, in stock and ready for same-day shipping at a moments notice. Min Qty: 1 Package Multiple: 1 VHA00021-0.5M Part Details 40
  • 1 $19.5900
  • 25 $18.6100
  • 50 $17.6300
  • 100 $16.8500
  • 250 $16.0600
  • 500 $15.4800
$15.4800 / $19.5900 Buy Now VHA00021-0.5M Part Details
TFDL2105 DISTI # TFDL2105
L-com Inc Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. Maximum shielding protection can be provided through the foil plus braid design. Solid conductors terminate easily into standard IDC connectors and panels. Featuring a Low Smoke Zero Halogen LSZH. Order online today!. Min Qty: 1 Package Multiple: 1 TFDL2105 Part Details 21
  • 1 $1,040.0000
  • 5 $998.4000
  • 10 $956.8000
  • 25 $915.2000
  • 100 $873.6000
  • 250 $832.0000
$832.0000 / $1,040.0000 Buy Now TFDL2105 Part Details
U3A00021-05M DISTI # U3A00021-05M
L-com Inc As USB interconnect systems gain in popularity, so too do the demands on the cabling systems. L-com's U3A00021 series of waterproof cables can prevent costly repairs that are sometimes necessary when contaminants such as water and dust destroy standard unprotected USB connectors. These IP67 rated cables feature waterproof connectors to standard connectors. IP67 Male versions are shrouded and IP67 female versions are bulkhead and panel mount capable. Mates and dust caps are also available as are fully shielded, die-cast metal connectors for a full 360° shield that can ground to a panel or enclosure. Most options are available in USB 2.0 and USB 3.0 standards. Browse L-com's large selection of waterproof cables to find the exact USB type your application requires. Min Qty: 1 Package Multiple: 1 U3A00021-05M Part Details 9
  • 1 $73.9900
  • 25 $70.2900
  • 50 $66.5900
  • 100 $63.6300
  • 250 $60.6700
  • 500 $58.4500
$58.4500 / $73.9900 Buy Now U3A00021-05M Part Details
TFC2105 DISTI # TFC2105
L-com Inc Maximize performance in your next cabling project with L-com's Category 5E shielded twisted pair cabling. This shielded series bulk cable is EIA568 color-coded for compatibility with standard installations. A foil wrap with a drain wire protects signals from external noise. Stranded conductors are flexible and designed for patch cord usage. Order online today!. Min Qty: 1 Package Multiple: 1 TFC2105 Part Details 9
  • 1 $467.9900
  • 10 $449.2700
  • 25 $430.5500
  • 100 $411.8300
  • 250 $393.1100
  • 500 $374.3900
$374.3900 / $467.9900 Buy Now TFC2105 Part Details

View All Distributors ...

Associated Part Details

Most Popular Power/Mains Transformers