Part Details for ZY91 by Galaxy Microelectronics
Results Overview of ZY91 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZY91 Information
ZY91 by Galaxy Microelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZY91
ZY91 CAD Models
ZY91 Part Data Attributes
|
ZY91
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
ZY91
Galaxy Microelectronics
Zener Diode; Configuration: Single; VZ Typ (V): 91; P Max (mW): 2000; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | NO | |
Voltage Tol-Max | 6.1% | |
Working Test Current | 5 mA |
Alternate Parts for ZY91
This table gives cross-reference parts and alternative options found for ZY91. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY91, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY91 | Vishay Intertechnologies | Check for Price | Zener Diode, 91V V(Z), 6%, 2W, Unidirectional, DO-204AM, | ZY91 vs ZY91 |
ZY91 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 90.5V V(Z), 6.1%, 2W, | ZY91 vs ZY91 |
ZY91 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Zener Diode, 91V V(Z), 6.1%, 1.3W | ZY91 vs ZY91 |