Part Details for ZY9.1 by Microsemi Corporation
Results Overview of ZY9.1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZY9.1 Information
ZY9.1 by Microsemi Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZY9.1
ZY9.1 CAD Models
ZY9.1 Part Data Attributes
|
ZY9.1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
ZY9.1
Microsemi Corporation
Zener Diode, 9.1V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6% | |
Working Test Current | 50 mA |
Alternate Parts for ZY9.1
This table gives cross-reference parts and alternative options found for ZY9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY9.1 | Diotec Semiconductor AG | $0.0589 | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | ZY9.1 vs ZY9.1 |
ZY9.1 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | ZY9.1 vs ZY9.1 |
ZY9.1 | TDK Micronas GmbH | Check for Price | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional | ZY9.1 vs ZY9.1 |
ZY9.1 | SEMIKRON | Check for Price | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | ZY9.1 vs ZY9.1 |