Part Details for ZY9.1 by Diotec Semiconductor AG
Results Overview of ZY9.1 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZY9.1 Information
ZY9.1 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZY9.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ZY9.1CT-ND
|
DigiKey | DIODE ZENER 9.1V 2W DO204AC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Bulk |
4929 In Stock |
|
$0.0519 / $0.3600 | Buy Now |
DISTI #
637-ZY9.1
|
Mouser Electronics | Zener Diodes Zener, DO-41, 9.1V, 2W, 5% RoHS: Compliant | 4734 |
|
$0.0490 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 9.1V - 2W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0397 / $0.0496 | Buy Now |
DISTI #
87334943
|
Verical | Diode Zener Single 9.05V 6% 2000mW 2-Pin DO-41 Ammo Min Qty: 828 Package Multiple: 1 | Americas - 1210 |
|
$0.0694 / $0.0846 | Buy Now |
DISTI #
ZY9.1-DIO
|
TME | Diode: Zener, 2W, 9.1V, 208mA, Ammo Pack, DO41, single diode, ZY Min Qty: 10 | 1400 |
|
$0.0474 / $0.0816 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 9.1V - 2W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0397 / $0.0496 | Buy Now |
Part Details for ZY9.1
ZY9.1 CAD Models
ZY9.1 Part Data Attributes
|
ZY9.1
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY9.1
Diotec Semiconductor AG
Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for ZY9.1
This table gives cross-reference parts and alternative options found for ZY9.1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY9.1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY9.1 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | ZY9.1 vs ZY9.1 |
ZY9.1 | TDK Micronas GmbH | Check for Price | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional | ZY9.1 vs ZY9.1 |
ZY9.1 | Microsemi Corporation | Check for Price | Zener Diode, 9.1V V(Z), 6%, 2W, Silicon, Unidirectional, DO-41, | ZY9.1 vs ZY9.1 |
ZY9.1 | SEMIKRON | Check for Price | Zener Diode, 9.1V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | ZY9.1 vs ZY9.1 |
ZY9.1 Frequently Asked Questions (FAQ)
-
Diotec recommends a PCB layout with a large copper area connected to the tab of the ZY9.1 to ensure good heat dissipation. A minimum of 1 oz copper thickness is recommended, and the use of thermal vias is also suggested.
-
Diotec recommends using a soldering profile with a peak temperature of 260°C (500°F) and a dwell time of 10-30 seconds. The use of a solder with a high melting point (e.g., SAC305) is also recommended to ensure reliable connections.
-
The maximum allowed voltage drop across the ZY9.1 is 1.5V. Exceeding this voltage drop may lead to reduced performance, increased power consumption, or even damage to the device.
-
Yes, the ZY9.1 is suitable for high-frequency switching applications up to 100 kHz. However, it's essential to ensure that the PCB layout and component selection are optimized for high-frequency operation to minimize losses and electromagnetic interference (EMI).
-
Diotec recommends using a suitable overvoltage protection (OVP) circuit and overcurrent protection (OCP) circuit to prevent damage to the ZY9.1. The OVP circuit should be designed to clamp the voltage to a maximum of 1.5V above the nominal input voltage, and the OCP circuit should be designed to limit the current to a maximum of 1.5A.