Part Details for ZY7007LG-T3 by Bel Power Solutions
Results Overview of ZY7007LG-T3 by Bel Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZY7007LG-T3 Information
ZY7007LG-T3 by Bel Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ZY7007LG-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 7A 36-Pin SMT T/R RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for ZY7007LG-T3
ZY7007LG-T3 CAD Models
ZY7007LG-T3 Part Data Attributes
|
ZY7007LG-T3
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
ZY7007LG-T3
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, ROHS COMPLIANT, SMT-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, SMT-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-J36 | |
JESD-609 Code | e3 | |
Load Regulation-Max | 0.3% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 36 | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Total Power Output-Max | 38.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for ZY7007LG-T3
This table gives cross-reference parts and alternative options found for ZY7007LG-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY7007LG-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY7007L-T3 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SMT-36 | ZY7007LG-T3 vs ZY7007L-T3 |
ZY7007LG-T3 Frequently Asked Questions (FAQ)
-
Bel Power Solutions provides a reference design guide and thermal management guidelines in their application notes and design guides. It's recommended to follow these guidelines to ensure optimal performance and thermal management.
-
Bel Power Solutions provides EMC guidelines and recommendations in their application notes. Additionally, it's recommended to follow industry-standard EMC design practices, such as using shielding, filtering, and proper grounding.
-
While the datasheet specifies an operating temperature range of -40°C to 100°C, it's recommended to derate the device's performance at higher temperatures to ensure reliability and longevity. Consult with Bel Power Solutions' application engineers for specific guidance.
-
The ZY7007LG-T3 is designed to meet industry-standard vibration and shock requirements. However, it's recommended to consult with Bel Power Solutions' application engineers to ensure the device meets the specific environmental requirements of your application.
-
Bel Power Solutions provides filtering recommendations in their application notes. Additionally, it's recommended to follow industry-standard filtering practices to ensure electromagnetic interference (EMI) compliance and optimal performance.