Part Details for ZY51 by Taitron Components Inc
Results Overview of ZY51 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZY51 Information
ZY51 by Taitron Components Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for ZY51
ZY51 CAD Models
ZY51 Part Data Attributes
|
ZY51
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
ZY51
Taitron Components Inc
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ZY51
This table gives cross-reference parts and alternative options found for ZY51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY51 | Vishay Intertechnologies | Check for Price | Zener Diode, 51V V(Z), 5.9%, 2W | ZY51 vs ZY51 |
ZY51 | Galaxy Microelectronics | Check for Price | Zener Diode; Configuration: Single; VZ Typ (V): 51; P Max (mW): 2000; Package: DO-41 | ZY51 vs ZY51 |
ZY51 | Galaxy Semi-Conductor Co Ltd | Check for Price | Zener Diode, 51V V(Z), 5.8%, 2W, | ZY51 vs ZY51 |
ZY51 | EIC Semiconductor Inc | Check for Price | Zener Diode, 51V V(Z), 5.9%, 2W, | ZY51 vs ZY51 |
ZY51 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Zener Diode, | ZY51 vs ZY51 |