Part Details for ZY130 by Diotec Semiconductor AG
Results Overview of ZY130 by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZY130 Information
ZY130 by Diotec Semiconductor AG is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for ZY130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-ZY130-ND
|
DigiKey | DIODE ZENER 130V 2W DO204AC Min Qty: 5000 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0982 | Buy Now |
DISTI #
2721-ZY130-ND
|
DigiKey | DIODE ZENER 130V 2W DO204AC Min Qty: 1250 Lead time: 6 Weeks Container: Strip MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0906 / $0.3809 | Buy Now |
DISTI #
4878-ZY130-ND
|
DigiKey | DIODE ZENER 130V 2W DO204AC Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0677 | Buy Now |
DISTI #
637-ZY130
|
Mouser Electronics | Zener Diodes Zener, DO-41, 130V, 2W, 5% RoHS: Compliant | 0 |
|
$0.0710 / $0.3600 | Order Now |
|
Onlinecomponents.com | Zener Diode - DO-41 - 130V - 2W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0397 / $0.0496 | Buy Now |
DISTI #
87353334
|
Verical | Diode Zener Single 130V 6% 2000mW 2-Pin DO-41 Ammo Min Qty: 950 Package Multiple: 10 | Americas - 5990 |
|
$0.0678 / $0.0811 | Buy Now |
DISTI #
ZY130-DIO
|
TME | Diode: Zener, 2W, 130V, 15mA, Ammo Pack, DO41, single diode, ZY Min Qty: 10 | 1860 |
|
$0.0474 / $0.0820 | Buy Now |
|
Master Electronics | Zener Diode - DO-41 - 130V - 2W - 5% RoHS: Compliant | 10000 Factory Stock |
|
$0.0397 / $0.0496 | Buy Now |
Part Details for ZY130
ZY130 CAD Models
ZY130 Part Data Attributes
|
ZY130
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ZY130
Diotec Semiconductor AG
Zener Diode, 130V V(Z), 5%, 2W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 300 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for ZY130
This table gives cross-reference parts and alternative options found for ZY130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZY130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZY130 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 130V V(Z), 6.42%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | ZY130 vs ZY130 |
ZY130-T | Micro Commercial Components | Check for Price | Zener Diode, | ZY130 vs ZY130-T |
ZY130-B | Micro Commercial Components | Check for Price | Zener Diode, | ZY130 vs ZY130-B |
ZY130 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area on the bottom side of the PCB as a heat sink, connected to the ZY130's thermal pad through a thermal via. This helps to dissipate heat efficiently.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the ZY130. Additionally, ensure good thermal design, use a heat sink if necessary, and consider using a thermistor to monitor the temperature.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the maximum allowed voltage on the input pins is typically 6V, exceeding which may cause damage to the device.
-
To protect the ZY130 from electrical overstress (EOS), use TVS diodes or transient voltage suppressors on the input lines to clamp voltage spikes and ensure that the input voltage does not exceed the recommended maximum rating.
-
The recommended storage temperature range for the ZY130 is -40°C to 125°C, and the recommended storage humidity range is 20% to 80% relative humidity. Exceeding these ranges may affect the device's reliability and performance.