-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTP25100CFHTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9287
|
Newark | Trans, Pnp, 100V, 1A, 150Deg C, 1.25W Rohs Compliant: Yes |Diodes Inc. ZXTP25100CFHTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3704 |
|
$0.2420 / $0.5700 | Buy Now |
DISTI #
ZXTP25100CFHCT-ND
|
DigiKey | TRANS PNP 100V 1A SOT-23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1809 In Stock |
|
$0.1875 / $0.9500 | Buy Now |
DISTI #
ZXTP25100CFHTA
|
Avnet Americas | Trans GP BJT PNP 100V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP25100CFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 3000 |
|
$0.1765 / $0.1829 | Buy Now |
DISTI #
621-ZXTP25100CFHTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 100V 1A RoHS: Compliant | 7332 |
|
$0.2040 / $0.7000 | Buy Now |
DISTI #
70438983
|
RS | Transistor PNP 100V 1A SOT23 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 | RFQ |
DISTI #
ZXTP25100CFHTA
|
TME | Transistor: PNP Min Qty: 1 | 0 |
|
$0.2320 / $0.6440 | RFQ |
DISTI #
ZXTP25100CFHTA
|
IBS Electronics | ZXTP25100CFH SERIES PNP 100 V 1 A MEDIUM POWER TRANSISTOR SMT - SOT-23-3 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2600 / $0.2730 | Buy Now |
DISTI #
ZXTP25100CFHTA
|
Avnet Asia | Trans GP BJT PNP 100V 1A 3-Pin SOT-23 T/R (Alt: ZXTP25100CFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.1765 / $0.1974 | Buy Now |
DISTI #
ZXTP25100CFHTA
|
Avnet Silica | Trans GP BJT PNP 100V 1A 3Pin SOT23 TR (Alt: ZXTP25100CFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 100V 1.05W 1A PNP SOT-23 Bipolar (BJT) ROHS | 1043 |
|
$0.2852 / $0.5281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTP25100CFHTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP25100CFHTA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, SOT23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.81 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
A good PCB layout for the ZXTP25100CFHTA should include a solid ground plane, wide traces for power and ground, and a thermal relief pattern under the device. A minimum of 2 oz copper thickness is recommended. Refer to the Diodes Incorporated application note AN-114 for more details.
To ensure proper biasing, the ZXTP25100CFHTA requires a minimum of 10mA of quiescent current (IQ) to maintain regulation. The input voltage should be at least 2.5V higher than the output voltage, and the output voltage should be set using a resistive divider network.
The ZXTP25100CFHTA has a thermal shutdown feature that activates when the junction temperature exceeds 150°C. To prevent overheating, ensure good airflow, use a heat sink if necessary, and avoid high ambient temperatures. The device's thermal resistance (θJA) is 30°C/W.
The ZXTP25100CFHTA is an automotive-grade device, meeting the AEC-Q100 standard. It's suitable for high-reliability applications, including automotive, industrial, and medical devices. However, it's essential to follow the recommended operating conditions and design guidelines to ensure reliable operation.
To troubleshoot issues with the ZXTP25100CFHTA, check the PCB layout for noise and oscillation, ensure proper input and output capacitors are used, and verify the device is properly biased. Consult the datasheet and application notes for guidance on stability analysis and compensation techniques.