Part Details for ZXTP25020DFLTA by Diodes Incorporated
Results Overview of ZXTP25020DFLTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTP25020DFLTA Information
ZXTP25020DFLTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTP25020DFLTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1326
|
Newark | Transistor, Pnp, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:20V, Continuous Collector Current:4A, Power Dissipation:350Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:290Mhz Rohs Compliant: Yes |Diodes Inc. ZXTP25020DFLTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 161 |
|
$0.2170 / $0.5480 | Buy Now |
DISTI #
ZXTP25020DFLTACT-ND
|
DigiKey | TRANS PNP 20V 1.5A SOT-23-3 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5311 In Stock |
|
$0.1187 / $0.6900 | Buy Now |
DISTI #
ZXTP25020DFLTA
|
Avnet Americas | Trans GP BJT PNP 20V 1.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTP25020DFLTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 1314000 Factory Stock |
|
$0.1118 / $0.1158 | Buy Now |
DISTI #
522-ZXTP25020DFLTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 20V HG Trans. RoHS: Compliant | 10556 |
|
$0.1290 / $0.5000 | Buy Now |
DISTI #
V72:2272_06708401
|
Arrow Electronics | Trans GP BJT PNP 20V 1.5A 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 794 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2319 Container: Cut Strips | Americas - 3000 |
|
$0.0676 / $0.2295 | Buy Now |
DISTI #
70438977
|
RS | Transistor PNP 20V 1.5A SOT23 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4880 | RFQ |
DISTI #
ZXTP25020DFLTA
|
TME | Transistor: PNP, bipolar, 20V, 1.5A, 350mW, SOT23 Min Qty: 3 | 2020 |
|
$0.1580 / $0.2710 | Buy Now |
DISTI #
ZXTP25020DFLTA
|
Avnet Silica | Trans GP BJT PNP 20V 15A 3Pin SOT23 TR (Alt: ZXTP25020DFLTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 222000 |
|
$0.1012 / $0.1097 | Buy Now |
Part Details for ZXTP25020DFLTA
ZXTP25020DFLTA CAD Models
ZXTP25020DFLTA Part Data Attributes
|
ZXTP25020DFLTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP25020DFLTA
Diodes Incorporated
Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 290 MHz | |
Turn-off Time-Max (toff) | 218.7 ns | |
Turn-on Time-Max (ton) | 30.5 ns |
Alternate Parts for ZXTP25020DFLTA
This table gives cross-reference parts and alternative options found for ZXTP25020DFLTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTP25020DFLTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXTP25020DFLTA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | ZXTP25020DFLTA vs ZXTP25020DFLTA |
ZXTP25020DFLTA Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern around the thermal pad is suggested. Additionally, a solid ground plane on the bottom layer can help to reduce thermal resistance.
-
To ensure stable operation, it is recommended to decouple the input voltage with a 10uF ceramic capacitor and a 1uF ceramic capacitor in parallel. This will help to filter out any noise or ripple on the input voltage.
-
The maximum allowed voltage on the enable pin is 6V. Exceeding this voltage may cause damage to the device. It is recommended to use a voltage divider or a level shifter if the control signal is higher than 6V.
-
The ZXTP25020DFLTA is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It is recommended to derate the device's power dissipation and consider additional thermal management measures for high-temperature applications.
-
The power dissipation of the ZXTP25020DFLTA can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current. It is recommended to consider the device's thermal resistance and maximum junction temperature when calculating the power dissipation.