Part Details for ZXTP19020DZTA by Diodes Incorporated
Results Overview of ZXTP19020DZTA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTP19020DZTA Information
ZXTP19020DZTA by Diodes Incorporated is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTP19020DZTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9266
|
Newark | Trans, Pnp, 20V, 6A, 150Deg C, 2.4W Rohs Compliant: Yes |Diodes Inc. ZXTP19020DZTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 577 |
|
$0.2940 / $1.1000 | Buy Now |
DISTI #
ZXTP19020DZCT-ND
|
DigiKey | TRANS PNP 20V 6A SOT-89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3359 In Stock |
|
$0.2475 / $1.1600 | Buy Now |
DISTI #
ZXTP19020DZTA
|
Avnet Americas | Trans GP BJT PNP 20V 6A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: ZXTP19020DZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2329 / $0.2415 | Buy Now |
DISTI #
621-ZXTP19020DZTA
|
Mouser Electronics | Bipolar Transistors - BJT PNP 20V HIGH GAIN RoHS: Compliant | 2410 |
|
$0.2650 / $0.9400 | Buy Now |
DISTI #
V72:2272_06708367
|
Arrow Electronics | Trans GP BJT PNP 20V 6A 26700mW 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 230 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1912 Container: Cut Strips | Americas - 1189 |
|
$0.2539 / $0.4340 | Buy Now |
DISTI #
ZXTP19020DZTA
|
Avnet Silica | Trans GP BJT PNP 20V 6A 4Pin3Tab SOT89 TR (Alt: ZXTP19020DZTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | 505 Series 68 Position 1.27 mmPLCCtoPGAPanelizedSocket Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$0.2185 / $0.2367 | Buy Now |
Part Details for ZXTP19020DZTA
ZXTP19020DZTA CAD Models
ZXTP19020DZTA Part Data Attributes
|
ZXTP19020DZTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTP19020DZTA
Diodes Incorporated
Power Bipolar Transistor, 6A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 65 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 26.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 176 MHz |
ZXTP19020DZTA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZXTP19020DZTA should include a thermal pad connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a solid ground plane to reduce thermal resistance.
-
To ensure proper biasing, the ZXTP19020DZTA requires a stable input voltage (VIN) between 2.7V and 5.5V. The device also requires a bypass capacitor (CBYP) between VIN and GND to filter out noise and ensure stable operation. A 1uF ceramic capacitor is recommended for CBYP.
-
The maximum allowed power dissipation for the ZXTP19020DZTA is 1.4W. Exceeding this limit can cause the device to overheat, leading to reduced performance or even failure. Ensure that the device is properly heat-sinked and that the PCB layout is optimized for thermal performance.
-
The ZXTP19020DZTA is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. If operation above 85°C is required, ensure that the device is properly heat-sinked and that the PCB layout is optimized for thermal performance.
-
To protect the ZXTP19020DZTA from ESD, handle the device by the body or use an anti-static wrist strap. Ensure that the PCB and components are properly grounded, and use ESD-sensitive handling procedures during assembly and testing.