Part Details for ZXTN25020DFHTA by Diodes Incorporated
Results Overview of ZXTN25020DFHTA by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN25020DFHTA Information
ZXTN25020DFHTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTN25020DFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTN25020DFHDICT-ND
|
DigiKey | TRANS NPN 20V 4.5A SOT-23-3 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2325 In Stock |
|
$0.1875 / $0.9500 | Buy Now |
DISTI #
ZXTN25020DFHTA
|
Avnet Americas | Trans GP BJT NPN 20V 4.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXTN25020DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 105000 Factory Stock |
|
$0.1765 / $0.1829 | Buy Now |
DISTI #
621-ZXTN25020DFHTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 20V HIGH GAIN RoHS: Compliant | 4243 |
|
$0.2040 / $0.7000 | Buy Now |
DISTI #
V79:2366_18815622
|
Arrow Electronics | Trans GP BJT NPN 20V 4.5A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 570 Package Multiple: 1 Date Code: 1226 | Americas - 3309 |
|
$0.1755 | Buy Now |
DISTI #
V36:1790_06708298
|
Arrow Electronics | Trans GP BJT NPN 20V 4.5A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Date Code: 2320 | Americas - 3000 |
|
$0.1751 | Buy Now |
DISTI #
ZXTN25020DFHTA
|
IBS Electronics | NPN 20 V 4.5 A 1.25 W SURFACE MOUNT MEDIUM POWER TRANSISTOR - SOT-23 Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.2275 / $0.2340 | Buy Now |
DISTI #
ZXTN25020DFHTA
|
Avnet Silica | Trans GP BJT NPN 20V 45A 3Pin SOT23 TR (Alt: ZXTN25020DFHTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20V 1.25W 30010mA2V 4.5A NPN SOT-23-3 Bipolar (BJT) ROHS | 2005 |
|
$0.1848 / $0.2555 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
Part Details for ZXTN25020DFHTA
ZXTN25020DFHTA CAD Models
ZXTN25020DFHTA Part Data Attributes
|
ZXTN25020DFHTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN25020DFHTA
Diodes Incorporated
Small Signal Bipolar Transistor, 4.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 4.5 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 215 MHz | |
Turn-off Time-Max (toff) | 425 ns | |
Turn-on Time-Max (ton) | 140 ns |
ZXTN25020DFHTA Frequently Asked Questions (FAQ)
-
Diodes Incorporated recommends a PCB layout with a solid ground plane and thermal vias under the package to improve heat dissipation. A minimum of 2oz copper thickness is recommended for the PCB.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and consider derating the device's power handling capabilities.
-
The ZXTN25020DFHTA has built-in ESD protection, but it's still important to follow standard ESD handling precautions, such as using an ESD wrist strap, mat, or workstation, and storing the devices in anti-static packaging.
-
Yes, the ZXTN25020DFHTA can be used in switching regulator applications, but it's essential to ensure that the device is operated within its recommended switching frequency and duty cycle to avoid overheating and reliability issues.
-
Diodes Incorporated recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, and a minimum of 20 seconds above 220°C (428°F) to ensure reliable solder joints.