Part Details for ZXTN25012EFHTA by Zetex / Diodes Inc
Results Overview of ZXTN25012EFHTA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN25012EFHTA Information
ZXTN25012EFHTA by Zetex / Diodes Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTN25012EFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88184493
|
Verical | Trans GP BJT NPN 12V 6A 1810mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 63000 |
|
$0.2000 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ |
Part Details for ZXTN25012EFHTA
ZXTN25012EFHTA CAD Models
ZXTN25012EFHTA Part Data Attributes
|
ZXTN25012EFHTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN25012EFHTA
Zetex / Diodes Inc
Power Bipolar Transistor, 6A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 |
Alternate Parts for ZXTN25012EFHTA
This table gives cross-reference parts and alternative options found for ZXTN25012EFHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXTN25012EFHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXTN25012EFHTA | Diodes Incorporated | $0.5260 | Power Bipolar Transistor, 6A I(C), 12V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-23, 3 PIN | ZXTN25012EFHTA vs ZXTN25012EFHTA |
ZXTN25012EFHTA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZXTN25012EFHTA should include a large copper area for heat dissipation, with multiple vias to the ground plane. The device should be placed near a thermal pad or a heat sink to ensure efficient heat transfer.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and consider derating the device's power handling capabilities. Additionally, ensure that the PCB is designed to withstand high temperatures and that all components are rated for the expected operating temperature range.
-
The high current handling capability of the ZXTN25012EFHTA requires careful PCB design consideration. Ensure that the PCB traces are wide enough to handle the high currents, and that the vias are sufficient to prevent thermal hotspots. Additionally, consider using thick copper layers and multiple layers to distribute the current effectively.
-
To protect the ZXTN25012EFHTA from overvoltage and overcurrent conditions, consider using voltage regulators, current limiters, and overvoltage protection (OVP) circuits. Additionally, ensure that the device is operated within its recommended operating conditions, and that the PCB is designed to withstand voltage and current surges.
-
The ZXTN25012EFHTA is sensitive to electrostatic discharge (ESD). To prevent ESD damage, handle the device with ESD-safe equipment, use ESD-protective packaging, and ensure that the PCB design includes ESD protection circuits, such as TVS diodes or ESD protection arrays.