Part Details for ZXTN19100CFFTA by Zetex / Diodes Inc
Results Overview of ZXTN19100CFFTA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN19100CFFTA Information
ZXTN19100CFFTA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTN19100CFFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88127692
|
Verical | Trans GP BJT NPN 100V 4.5A 2000mW 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2317 | Americas - 120000 |
|
$0.2313 | Buy Now |
Part Details for ZXTN19100CFFTA
ZXTN19100CFFTA CAD Models
ZXTN19100CFFTA Part Data Attributes
|
ZXTN19100CFFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN19100CFFTA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 4.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
ZXTN19100CFFTA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZXTN19100CFFTA should include a large copper area for heat dissipation, with multiple vias connecting the top and bottom layers. The device should be placed near a thermal pad or a heat sink to ensure efficient heat transfer.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, provide adequate heat sinking, and use a suitable thermal interface material. Additionally, consider derating the device's power dissipation and voltage ratings according to the temperature derating curves provided in the datasheet.
-
The ZXTN19100CFFTA is a sensitive device and requires proper ESD protection during handling and assembly. Use anti-static wrist straps, mats, and packaging materials to prevent damage. Follow standard ESD handling procedures, such as grounding yourself before handling the device, and avoid touching the device's pins or leads.
-
Yes, the ZXTN19100CFFTA can be used in switching regulator applications due to its fast switching times and low voltage drop. However, ensure that the device is properly biased and that the switching frequency is within the recommended range to avoid oscillations and ensure stable operation.
-
Store the ZXTN19100CFFTA in its original packaging or in a dry, cool place away from direct sunlight. Avoid exposing the device to moisture, extreme temperatures, or physical stress. Handle the device by the body, not the leads, and avoid bending or flexing the leads during assembly.