-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 4.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN19100CFFTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1313
|
Newark | Transistor, Npn, 100V, 4.5A, 1.5W, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:100V, Continuous Collector Current:4.5A, Power Dissipation:1.5W, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. ZXTN19100CFFTA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1758 |
|
$0.2960 / $0.6900 | Buy Now |
DISTI #
86AK6641
|
Newark | Transistor, Npn, 100V, 4.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. ZXTN19100CFFTA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2350 / $0.2660 | Buy Now |
DISTI #
ZXTN19100CFFCT-ND
|
DigiKey | TRANS NPN 100V 4.5A SOT-23F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11586 In Stock |
|
$0.2313 / $1.1100 | Buy Now |
DISTI #
ZXTN19100CFFTA
|
Avnet Americas | Trans GP BJT NPN 100V 4.5A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXTN19100CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 147000 Factory Stock |
|
$0.2177 / $0.2256 | Buy Now |
DISTI #
522-ZXTN19100CFFTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 100V Transitor RoHS: Compliant | 5685 |
|
$0.2310 / $1.1100 | Buy Now |
DISTI #
70438917
|
RS | Transistor NPN 100V 4.5A SOT23F Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.6600 | RFQ |
DISTI #
ZXTN19100CFFTA
|
TME | Transistor: NPN, bipolar, 100V, 4.5A, 840mW, SOT23F Min Qty: 1 | 1187 |
|
$0.2410 / $0.6260 | Buy Now |
DISTI #
ZXTN19100CFFTA
|
Avnet Silica | Trans GP BJT NPN 100V 45A 3Pin SOT23F TR (Alt: ZXTN19100CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | ZXTN19100CFF Series 100 V 4.5 A NPN SMT High Gain Power Transistor-SOT-23F RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 642000 |
|
$0.2215 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTN19100CFFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN19100CFFTA
Diodes Incorporated
Small Signal Bipolar Transistor, 4.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23F | |
Package Description | SOT-23F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated |
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, with thermal vias connecting to the top layer. This helps to dissipate heat efficiently. Additionally, keeping the component away from other heat sources and using a thermal pad or heat sink can further improve thermal performance.
To ensure reliable operation across the full temperature range, it's essential to follow the recommended operating conditions, including voltage, current, and power dissipation. Additionally, consider using a thermal management strategy, such as heat sinks or thermal interfaces, to maintain a safe operating temperature.
The ZXTN19100CFFTA has built-in ESD protection, but it's still essential to follow proper handling and storage precautions to prevent damage. This includes using anti-static wrist straps, mats, and bags, as well as avoiding direct contact with the device's pins.
While the ZXTN19100CFFTA is a high-quality device, it's essential to evaluate its suitability for high-reliability or automotive applications. This may involve additional testing, qualification, and validation to ensure the device meets the specific requirements of the application.
For optimal assembly and soldering, follow the recommended reflow soldering profile, and use a solder with a melting point above 217°C. Additionally, ensure the PCB is designed with adequate clearance and thermal relief to prevent thermal damage during assembly.