-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23F, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN19060CFFTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZXTN19060CFFCT-ND
|
DigiKey | TRANS NPN 60V 5.5A SOT-23F Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2633 In Stock |
|
$0.2313 / $1.1100 | Buy Now |
DISTI #
ZXTN19060CFFTA
|
Avnet Americas | Trans GP BJT NPN 60V 5.5A 3-Pin SOT-23F T/R - Tape and Reel (Alt: ZXTN19060CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 363000 Factory Stock |
|
$0.2177 / $0.2256 | Buy Now |
DISTI #
522-ZXTN19060CFFTA
|
Mouser Electronics | Bipolar Transistors - BJT NPN 60V Transitor RoHS: Compliant | 2027 |
|
$0.2550 / $0.9700 | Buy Now |
DISTI #
V36:1790_06708271
|
Arrow Electronics | Trans GP BJT NPN 60V 5.5A 2000mW 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2418 | Americas - 3000 |
|
$0.2307 / $0.2688 | Buy Now |
DISTI #
70438915
|
RS | Transistor NPN 60V 5.5A SOT23F Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9900 / $1.1700 | RFQ |
DISTI #
ZXTN19060CFFTA
|
IBS Electronics | ZXTN19060CFF SERIES NPN 60 V 5.5 A HIGH GAIN POWER TRANSISTOR SMT - SOT-23F Min Qty: 3000 Package Multiple: 1 | 120000 |
|
$0.1807 / $0.1885 | Buy Now |
DISTI #
ZXTN19060CFFTA
|
Avnet Asia | Trans GP BJT NPN 60V 5.5A 3-Pin SOT-23F T/R (Alt: ZXTN19060CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.2392 / $0.2439 | Buy Now |
DISTI #
ZXTN19060CFFTA
|
Avnet Silica | Trans GP BJT NPN 60V 55A 3Pin SOT23F TR (Alt: ZXTN19060CFFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | ZXTN19060CFF Series NPN 60 V 5.5 A High Gain Power Transistor SMT - SOT-23F RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 96000 |
|
$0.2231 / $0.2417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXTN19060CFFTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTN19060CFFTA
Diodes Incorporated
Small Signal Bipolar Transistor, 5.5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23F | |
Package Description | SOT-23F, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
kg CO2e/kg | 8.8 | |
Average Weight (mg) | 10.2 | |
CO2e (mg) | 89.76 | |
Samacsys Description | Diodes Inc ZXTN19060CFFTA NPN Bipolar Transistor, 5.5 A, 60 V, 3-Pin SOT-23F | |
Samacsys Manufacturer | Diodes Incorporated | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Total Weight | 11.602 | |
Category CO2 Kg | 8.8 | |
CO2 | 102.09760000000001 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-11-07 | |
CAS Accounted for Wt | 97 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 1333-86-4, 1309-64-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Collector Current-Max (IC) | 5.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
Turn-off Time-Max (toff) | 159.1 ns | |
Turn-on Time-Max (ton) | 40.5 ns |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are recommended for optimal thermal performance.
The device requires a stable input voltage and a proper biasing circuit to ensure optimal performance. A voltage regulator and a bias resistor network can be used to achieve this.
Handle the device in an ESD-controlled environment, wear an ESD strap, and use ESD-safe tools and materials to prevent damage. Avoid touching the device pins or exposing it to static electricity.
The device is rated for operation up to 150°C. However, the maximum junction temperature should not exceed 150°C to ensure reliability and prevent thermal runaway.
Use a multimeter to measure voltage and current, and an oscilloscope to analyze waveforms. Check for proper biasing, input voltage, and thermal management. Consult the datasheet and application notes for troubleshooting guidelines.