Part Details for ZXTN08400BFFTA by Zetex / Diodes Inc
Results Overview of ZXTN08400BFFTA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTN08400BFFTA Information
ZXTN08400BFFTA by Zetex / Diodes Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTN08400BFFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88774171
|
Verical | Trans GP BJT NPN 400V 0.5A 2000mW 3-Pin SOT-23F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 522000 |
|
$0.1625 | Buy Now |
|
NexGen Digital | 2854 |
|
RFQ |
Part Details for ZXTN08400BFFTA
ZXTN08400BFFTA CAD Models
ZXTN08400BFFTA Part Data Attributes
|
ZXTN08400BFFTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXTN08400BFFTA
Zetex / Diodes Inc
Power Bipolar Transistor, 0.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, SOT-23F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23F, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 40 MHz |
ZXTN08400BFFTA Frequently Asked Questions (FAQ)
-
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern is recommended for optimal thermal performance.
-
Ensure that the device is operated within the recommended operating temperature range (TJ = -40°C to 150°C). Use a heat sink or thermal interface material to improve heat dissipation, and avoid thermal hotspots.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. Operating the device above this voltage may cause permanent damage.
-
Yes, the ZXTN08400BFFTA is suitable for high-reliability applications. It is manufactured using a robust process and has undergone rigorous testing to ensure high reliability.
-
Handle the device by the body or through an anti-static wrist strap to prevent ESD damage. Use an ESD-protected workstation and follow proper ESD handling procedures.