Part Details for ZXTC4591AMCTA by Diodes Incorporated
Results Overview of ZXTC4591AMCTA by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXTC4591AMCTA Information
ZXTC4591AMCTA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXTC4591AMCTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-ZXTC4591AMCTACT-ND
|
DigiKey | TRANS NPN/PNP 40V W-DFN3020-8 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.2750 / $1.2500 | Buy Now |
DISTI #
ZXTC4591AMCTA
|
Avnet Americas | Trans GP BJT NPN/PNP 40V 2.5A/2A 8-Pin DFN EP T/R - Tape and Reel (Alt: ZXTC4591AMCTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2640 / $0.2695 | Buy Now |
DISTI #
522-ZXTC4591AMCTA
|
Mouser Electronics | Bipolar Transistors - BJT 40V High Perf Trans Ic = 3A 500mV 1A RoHS: Compliant | 4635 |
|
$0.2960 / $0.9800 | Buy Now |
DISTI #
ZXTC4591AMCTA
|
Avnet Silica | Trans GP BJT NPNPNP 40V 25A2A 8Pin DFN EP TR (Alt: ZXTC4591AMCTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
RFQ |
Part Details for ZXTC4591AMCTA
ZXTC4591AMCTA CAD Models
ZXTC4591AMCTA Part Data Attributes
|
ZXTC4591AMCTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXTC4591AMCTA
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC, DFN3020B-8, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | GREEN, PLASTIC, DFN3020B-8, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 150 MHz |
ZXTC4591AMCTA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZXTC4591AMCTA involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a separate ground plane is recommended.
-
To ensure output voltage stability, it's essential to use a suitable output capacitor with a low ESR (Equivalent Series Resistance) and a high ripple current rating. A minimum output capacitance of 10uF is recommended, and the capacitor should be placed close to the device.
-
The ZXTC4591AMCTA has an operating ambient temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the ZXTC4591AMCTA is suitable for high-reliability and automotive applications. It meets the AEC-Q100 qualification standard for automotive-grade devices and has a high MTBF (Mean Time Between Failures) rating. However, it's essential to follow the recommended operating conditions and design guidelines to ensure the device's reliability and performance.
-
To troubleshoot issues with the ZXTC4591AMCTA, start by checking the input voltage, output load, and PCB layout. Verify that the device is operated within the recommended conditions and that the output capacitor is suitable. Use a thermal camera or thermometer to check for overheating, and ensure that the device is properly soldered and mounted. If the issue persists, consult the datasheet and application notes or contact Diodes Incorporated's technical support.