Part Details for ZXMS6005DN8Q-13 by Zetex / Diodes Inc
Results Overview of ZXMS6005DN8Q-13 by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMS6005DN8Q-13 Information
ZXMS6005DN8Q-13 by Zetex / Diodes Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXMS6005DN8Q-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88187722
|
Verical | Current Limit SW 2-IN 2-OUT 0V to 5.5V 1.8A Automotive AEC-Q101 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2318 | Americas - 90000 |
|
$0.5083 | Buy Now |
DISTI #
87858703
|
Verical | Current Limit SW 2-IN 2-OUT 0V to 5.5V 1.8A Automotive AEC-Q101 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2502 | Americas - 2500 |
|
$0.5862 | Buy Now |