Part Details for ZXMP10A17E6QTA by Diodes Incorporated
Results Overview of ZXMP10A17E6QTA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMP10A17E6QTA Information
ZXMP10A17E6QTA by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXMP10A17E6QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9181
|
Newark | Mosfet, P-Ch, 100V, 1.3A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXMP10A17E6QTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2563 |
|
$0.5510 / $1.2000 | Buy Now |
DISTI #
ZXMP10A17E6QTADICT-ND
|
DigiKey | MOSFET P-CH 100V 1.3A SOT26 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7960 In Stock |
|
$0.2756 / $1.0700 | Buy Now |
DISTI #
ZXMP10A17E6QTA
|
Avnet Americas | Trans MOSFET P-CH 100V 1.3A 6-Pin SOT-26 T/R - Tape and Reel (Alt: ZXMP10A17E6QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 81000 Factory Stock |
|
$0.2351 / $0.2437 | Buy Now |
DISTI #
621-ZXMP10A17E6QTA
|
Mouser Electronics | MOSFETs MOSFET BVDSS61V-100V RoHS: Compliant | 4111 |
|
$0.2870 / $1.0200 | Buy Now |
|
Future Electronics | ZXMP10A17 Series P-Channel 100 V 0.35 Ohm Power MOSFET Surface Mount - SOT-23-6 Min Qty: 3000 Package Multiple: 3000 |
3000 null |
|
$0.2750 / $0.2800 | Buy Now |
DISTI #
ZXMP10A17E6QTA
|
TME | Transistor: P-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.3530 / $0.7870 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
ZXMP10A17E6QTA
|
Avnet Silica | Trans MOSFET PCH 100V 13A 6Pin SOT26 TR (Alt: ZXMP10A17E6QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | ZXMP10A17 Series P-Channel 100 V 0.35 Ohm Power MOSFET Surface Mount - SOT-23-6 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.4308 / $0.4667 | Buy Now |
|
Vyrian | Transistors | 42261 |
|
RFQ |
Part Details for ZXMP10A17E6QTA
ZXMP10A17E6QTA CAD Models
ZXMP10A17E6QTA Part Data Attributes
|
ZXMP10A17E6QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMP10A17E6QTA
Diodes Incorporated
Power Field-Effect Transistor, 1.3A I(D), 100V, 0.35ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.3 A | |
Drain-source On Resistance-Max | 0.35 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.7 W | |
Pulsed Drain Current-Max (IDM) | 7.7 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMP10A17E6QTA
This table gives cross-reference parts and alternative options found for ZXMP10A17E6QTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMP10A17E6QTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMP10A17E6TC | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 1.3A I(D), 100V, 0.35ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | ZXMP10A17E6QTA vs ZXMP10A17E6TC |
ZXMP10A17E6QTA Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the ZXMP10A17E6QTA is a standard SOT23 package footprint with a minimum pad size of 0.8mm x 0.8mm and a thermal pad size of 2.5mm x 2.5mm.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum ESR of 1 ohm. Additionally, the input capacitor should be at least 1uF with an ESR of 0.1 ohm or less.
-
The maximum ambient temperature range for the ZXMP10A17E6QTA is -40°C to 125°C. However, the device can operate up to 150°C with derating.
-
Yes, the ZXMP10A17E6QTA is AEC-Q100 qualified, making it suitable for use in automotive applications.
-
The power dissipation of the ZXMP10A17E6QTA can be calculated using the formula: Pd = (Vin - Vout) x Iout. Where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.