Part Details for ZXMN3B01FTA by Zetex / Diodes Inc
Results Overview of ZXMN3B01FTA by Zetex / Diodes Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMN3B01FTA Information
ZXMN3B01FTA by Zetex / Diodes Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXMN3B01FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88183712
|
Verical | Trans MOSFET N-CH 30V 1.7A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2318 | Americas - 426000 |
|
$0.1510 | Buy Now |
DISTI #
69099872
|
Verical | Trans MOSFET N-CH 30V 1.7A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 2324 | Americas - 1715 |
|
$0.1563 | Buy Now |
Part Details for ZXMN3B01FTA
ZXMN3B01FTA CAD Models
ZXMN3B01FTA Part Data Attributes
|
ZXMN3B01FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXMN3B01FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXMN3B01FTA
This table gives cross-reference parts and alternative options found for ZXMN3B01FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXMN3B01FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXMN3B01FTA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMN3B01FTA vs ZXMN3B01FTA |
ZXMN3B01FTC | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMN3B01FTA vs ZXMN3B01FTC |
ZXMN3B01FTC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 1.7A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | ZXMN3B01FTA vs ZXMN3B01FTC |
ZXMN3B01FTA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZXMN3B01FTA should consider the following: keep the input and output traces separate, use a ground plane, and place the device close to the power source. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure stable operation, it's essential to follow the recommended operating conditions, including the input voltage range, output current, and thermal management. Additionally, consider the device's thermal derating and ensure proper heat sinking.
-
To minimize EMI and RFI, use a shielded enclosure, keep the device away from noise sources, and use a common-mode choke or ferrite bead on the input lines. Additionally, ensure good PCB layout practices, such as keeping the input and output traces separate and using a ground plane.
-
To protect the device, use a voltage regulator or a transient voltage suppressor (TVS) to limit the input voltage. For overcurrent protection, consider using a fuse or a current-limiting resistor in series with the output. Additionally, ensure the device is operated within its recommended operating conditions.
-
The ZXMN3B01FTA has a high reliability rating, with a typical MTBF (Mean Time Between Failures) of 10 million hours or more, depending on the operating conditions and environment. However, it's essential to follow the recommended operating conditions and storage guidelines to ensure optimal reliability.