Part Details for ZXMN2B03E6TA by Diodes Incorporated
Results Overview of ZXMN2B03E6TA by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXMN2B03E6TA Information
ZXMN2B03E6TA by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXMN2B03E6TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9164
|
Newark | Mosfet, N-Ch, 20V, 4.3A, Sot-26 Rohs Compliant: Yes |Diodes Inc. ZXMN2B03E6TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2950 |
|
$0.4860 / $0.9140 | Buy Now |
DISTI #
ZXMN2B03E6CT-ND
|
DigiKey | MOSFET N-CH 20V 4.3A SOT23-6 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3107 In Stock |
|
$0.2561 / $1.1900 | Buy Now |
DISTI #
ZXMN2B03E6TA
|
Avnet Americas | Trans MOSFET N-CH 20V 5.4A 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXMN2B03E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.2459 / $0.2510 | Buy Now |
DISTI #
522-ZXMN2B03E6TA
|
Mouser Electronics | MOSFETs 20V N-Ch 4.6 MOSFET w/low gate drive cap RoHS: Compliant | 5883 |
|
$0.2700 / $0.9400 | Buy Now |
DISTI #
ZXMN2B03E6TA
|
IBS Electronics | ZXMN2B03E6TA by DIODES INC. is a 20V N-channel MOSFET with 0.04 Ohm Rds(on), SOT-23-6 package, ideal for efficient switching applications. Min Qty: 3000 Package Multiple: 1 | 0 |
|
$0.3835 / $0.3965 | Buy Now |
DISTI #
ZXMN2B03E6TA
|
Avnet Silica | Trans MOSFET NCH 20V 54A 6Pin SOT23 TR (Alt: ZXMN2B03E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 20V 5.4A 40m4.5V4.3A 1.1W 1V 1 N-channel SOT-23-6 MOSFETs ROHS | 89 |
|
$0.6218 / $0.6580 | Buy Now |
Part Details for ZXMN2B03E6TA
ZXMN2B03E6TA CAD Models
ZXMN2B03E6TA Part Data Attributes
|
ZXMN2B03E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXMN2B03E6TA
Diodes Incorporated
Power Field-Effect Transistor, 4.3A I(D), 20V, 0.04ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.04 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 26 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
ZXMN2B03E6TA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the ZXMN2B03E6TA is -55°C to 150°C.
-
Yes, the ZXMN2B03E6TA is suitable for high-frequency switching applications due to its low capacitance and fast switching times.
-
To minimize EMI, it is recommended to use a ground plane under the device, keep the leads as short as possible, and use a shielded cable for the gate drive.
-
Yes, the ZXMN2B03E6TA is suitable for high-reliability applications due to its robust design and manufacturing process, which ensures high reliability and long-term stability.
-
The recommended gate drive voltage for the ZXMN2B03E6TA is between 4.5V and 15V, with a typical value of 10V.