Part Details for ZXM62N03E6TC by Zetex / Diodes Inc
Results Overview of ZXM62N03E6TC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXM62N03E6TC Information
ZXM62N03E6TC by Zetex / Diodes Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ZXM62N03E6TC
ZXM62N03E6TC CAD Models
ZXM62N03E6TC Part Data Attributes
|
ZXM62N03E6TC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXM62N03E6TC
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.2 A | |
Drain-source On Resistance-Max | 0.11 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXM62N03E6TC
This table gives cross-reference parts and alternative options found for ZXM62N03E6TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXM62N03E6TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FDC6305N | onsemi | $0.2721 | Dual N-Channel PowerTrench® MOSFET, 2.5V Specified, 20V, 2.7A, 80mΩ, TSOT-23-6, 3000-REEL | ZXM62N03E6TC vs FDC6305N |
ZXM62N03E6TC | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 3.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | ZXM62N03E6TC vs ZXM62N03E6TC |
FDC6561AN | Rochester Electronics LLC | Check for Price | 2500mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | ZXM62N03E6TC vs FDC6561AN |
ZXMN3A01E6TC | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 2.4A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 6 PIN | ZXM62N03E6TC vs ZXMN3A01E6TC |
FDC6305N | Rochester Electronics LLC | Check for Price | 2700mA, 20V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-6 | ZXM62N03E6TC vs FDC6305N |
FDC6305N | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 2.7A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-6 | ZXM62N03E6TC vs FDC6305N |