Part Details for ZXM61N02FTA by Zetex / Diodes Inc
Results Overview of ZXM61N02FTA by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXM61N02FTA Information
ZXM61N02FTA by Zetex / Diodes Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZXM61N02FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78416633
|
Verical | Trans MOSFET N-CH 20V 1.7A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 18000 |
|
$0.1050 | Buy Now |
DISTI #
88084313
|
Verical | Trans MOSFET N-CH 20V 1.7A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2452 | Americas - 12000 |
|
$0.0954 | Buy Now |
|
Quest Components | MOSFET N-CH 20V 1.7A SOT-23 | 2040 |
|
$0.0980 / $0.4900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 505 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20720 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for ZXM61N02FTA
ZXM61N02FTA CAD Models
ZXM61N02FTA Part Data Attributes
|
ZXM61N02FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXM61N02FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 1.7A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 1.7 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
ZXM61N02FTA Frequently Asked Questions (FAQ)
-
A thermal pad on the bottom of the package should be connected to a large copper area on the PCB to dissipate heat. Multiple vias can be used to connect the thermal pad to an inner layer or the backside of the PCB for better heat dissipation.
-
The device requires a bias voltage of 2.5V to 5.5V on the VCC pin, and the input voltage on the VIN pin should be within the specified range. A decoupling capacitor of 1-10uF should be placed close to the device to filter out noise.
-
The maximum output current is 2A, but it's recommended to limit the output current to 1.5A for optimal reliability and to prevent overheating.
-
An overvoltage protection (OVP) circuit can be implemented using a zener diode and a resistor to clamp the input voltage. An undervoltage lockout (UVLO) circuit can be implemented using a voltage detector IC to prevent the device from operating outside its specified voltage range.
-
A ceramic capacitor of 1-10uF with an X5R or X7R dielectric should be used as the input capacitor. The capacitor should be placed close to the VIN pin to filter out noise and reduce ripple.