Part Details for ZXCT1032N8TA by Zetex / Diodes Inc
Results Overview of ZXCT1032N8TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZXCT1032N8TA Information
ZXCT1032N8TA by Zetex / Diodes Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ZXCT1032N8TA
ZXCT1032N8TA CAD Models
ZXCT1032N8TA Part Data Attributes
|
ZXCT1032N8TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXCT1032N8TA
Zetex / Diodes Inc
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 21 V | |
Supply Voltage-Min (Vsup) | 9.5 V | |
Supply Voltage-Nom (Vsup) | 20 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
ZXCT1032N8TA Frequently Asked Questions (FAQ)
-
A good PCB layout for the ZXCT1032N8TA should minimize parasitic inductance and capacitance. Keep the input and output tracks short and wide, and use a solid ground plane to reduce noise. Place the device close to the power source and use a low-ESR capacitor for decoupling.
-
To ensure stability, make sure the output capacitor is within the recommended range (10uF to 100uF) and has a low ESR. Also, ensure the input voltage is within the recommended range (2.7V to 5.5V) and the device is operated within the recommended temperature range (-40°C to 125°C).
-
The ZXCT1032N8TA can handle a maximum output current of 3A. However, it's recommended to derate the current based on the ambient temperature and the PCB layout to ensure reliable operation.
-
The ZXCT1032N8TA is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the output current and ensure proper heat sinking to maintain reliable operation.
-
To troubleshoot issues with the ZXCT1032N8TA, check the input voltage, output voltage, and output current. Verify that the device is operated within the recommended specifications and that the PCB layout is correct. Use an oscilloscope to check for oscillations or noise on the output.