Part Details for ZX40E10A01 by Honeywell Sensing and Control
Results Overview of ZX40E10A01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZX40E10A01 Information
ZX40E10A01 by Honeywell Sensing and Control is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZX40E10A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ9982
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell ZX40E10A01 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 | Buy Now |
DISTI #
12T2814
|
Newark | Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:3A, Contact Voltage Dc Nom:-, Product Range:Zx Series, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Honeywell ZX40E10A01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 | Buy Now |
DISTI #
480-6913-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
306 In Stock |
|
$0.7200 / $1.2500 | Buy Now |
DISTI #
785-ZX40E10A01
|
Mouser Electronics | Basic / Snap Action Switches SUBMINIATURE BASICS RoHS: Compliant | 905 |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
71274892
|
RS | Subminiature Switch Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 / $1.7000 | RFQ |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: ZX Series, Single Pole Double Throw (SPDT), 1 A/3 A 125 Vac, ENEC 1 A/3 A 125 Vac, Pin Plunger, 150 g [5.29 oz] Maximum Operating Force, Solder Termination, UL, cUL, ENEC, CQC RoHS: Compliant |
925 In Stock |
|
$1.1600 / $1.2100 | Buy Now |
Part Details for ZX40E10A01
ZX40E10A01 CAD Models
ZX40E10A01 Part Data Attributes
|
ZX40E10A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
ZX40E10A01
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PIN PLUNGER | |
Additional Feature | MICRO SWITCH | |
Body Breadth | 5.8 mm | |
Body Height | 6.5 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.47 N | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
ZX40E10A01 Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal management and minimize thermal resistance.
-
The ZX40E10A01 is a calibrated sensor, and no additional calibration is required. However, if you need to perform a system-level calibration, Honeywell provides calibration procedures and equations in their application notes.
-
The ZX40E10A01 is designed to withstand vibrations up to 10g, but it's essential to consult Honeywell's vibration testing and validation reports for specific details on vibration tolerance.
-
The ZX40E10A01 is rated for operation up to 125°C, but it's crucial to consider the thermal management and heat sinking requirements to ensure reliable operation. Consult Honeywell's thermal management guidelines for more information.
-
Honeywell recommends using a shielded cable with a twisted pair configuration and a connector that meets the IP67 or higher rating. Consult Honeywell's wiring and connector guidelines for specific recommendations.