-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 12V 75W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS75BAF-12/CO2 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5639
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 75W, 6.3A, 12V, No. Of Outputs:1Outputs, Output Power Max:75W, Output Voltage - Output 1:12V, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series, Height:33.02Mm, Length:149.86Mm Rohs Compliant: Yes |Tdk-Lambda ZWS75BAF-12/CO2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.7800 / $95.3100 | Buy Now |
DISTI #
ZWS75BAF-12/CO2-ND
|
DigiKey | AC/DC CONVERTER 12V 75W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.7400 | Buy Now |
DISTI #
967-ZWS75BAF-12/CO2
|
Mouser Electronics | Switching Power Supplies 12V 6.3A, 75.6W Conformal Coating RoHS: Compliant | 0 |
|
$79.2100 / $91.7400 | Order Now |
DISTI #
70564577
|
RS | Power Supply, AC-DC, 75.6W75.6W85265VACACDC,115230VAC, Output 12V 6.3A,75.6W Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3200 / $91.7400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 75W - 12VDC - Open Frame - Conformal Coated PCB RoHS: Compliant | 0 |
|
$79.2100 / $91.7400 | Buy Now |
DISTI #
000000000005402058
|
Sager | Switching Power Supplies 12V 6.3A, 75.6W Conformal Coating Min Qty: 1 | 0 |
|
$79.2100 / $91.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS75BAF-12/CO2
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS75BAF-12/CO2
TDK-Lambda Corporation
AC/DC CONVERTER 12V 75W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
The recommended input fuse rating is 2A slow-blow type, but it's always best to consult with the manufacturer or a qualified electrical engineer for specific application requirements.
The ZWS75BAF-12/CO2 is designed to operate up to 2000 meters above sea level. For higher altitudes, derating may be necessary. Consult with the manufacturer for specific guidance.
The MTBF rating for the ZWS75BAF-12/CO2 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.
The ZWS75BAF-12/CO2 is not certified for use in hazardous locations. If you need a power supply for a hazardous location, consult with the manufacturer or a qualified electrical engineer for a suitable alternative.
The maximum recommended DC output cable length is 1 meter. Longer cables may cause voltage drops and affect the power supply's performance.