-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 12V 75W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS75BAF-12/L by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5640
|
Newark | Ac-Dc Conv, Open Frame, 1 O/P, 75.6W, 6.3A, 12V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:12V, Product Range:Zws-Baf Series, Height:33.02Mm, Input Voltage:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda ZWS75BAF-12/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7000 / $89.8500 | Buy Now |
DISTI #
ZWS75BAF-12/L-ND
|
DigiKey | AC/DC CONVERTER 12V 75W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$86.4800 | Buy Now |
DISTI #
967-ZWS75BAF-12/L
|
Mouser Electronics | Switching Power Supplies 12V 6.3A, 75.6W W/ L bracket case RoHS: Compliant | 0 |
|
$75.3300 / $86.4800 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 75W - 12VDC - Open Frame - L Bracket RoHS: Compliant |
41 In Stock |
|
$82.3400 / $115.3100 | Buy Now |
DISTI #
000000000005402059
|
Sager | Switching Power Supplies 12V 6.3A, 75.6W W/ L bracket case Min Qty: 1 | 0 |
|
$75.3300 / $86.4800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 75W - 12VDC - Open Frame - L Bracket RoHS: Compliant |
41 In Stock |
|
$82.3400 / $115.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS75BAF-12/L
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS75BAF-12/L
TDK-Lambda Corporation
AC/DC CONVERTER 12V 75W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
The ZWS75BAF-12/L can operate from -20°C to +70°C, with derating above 50°C.
Yes, the ZWS75BAF-12/L is designed to operate up to 5000 meters (16,400 ft) above sea level.
The hold-up time for the ZWS75BAF-12/L is typically 10ms, which means it can maintain output voltage for 10ms in the event of an input power failure.
Yes, the ZWS75BAF-12/L is designed to meet the requirements for Class I, Division 2 hazardous locations, making it suitable for use in environments with flammable gases or vapors.
Yes, the ZWS75BAF-12/L can be paralleled to increase the output power, but it's recommended to consult with TDK-Lambda Corporation or a qualified engineer to ensure proper configuration and operation.