-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC/DC CONVERTER 15V 50W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS50BAF-15/A by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM21215MHX/NOPB | Texas Instruments | 2.95-5.5V, 15A, Voltage Mode Synchronous Buck Regulator with Adjustable Frequency 20-HTSSOP -40 to 125 | |
TPS22959DNYR | Texas Instruments | 5.5V, 15A, 4.4mΩ Load Switch with Quick Output Discharge 8-WSON -40 to 85 | |
TPS56121DQPR | Texas Instruments | 4.5V to 14V Input, 15A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T5618
|
Newark | Ac-Dc Conv, Enclosed, 1 O/P, 50W, 3.5A, 15V, No. Of Outputs:1Outputs, Output Power Max:50W, Output Voltage - Output 1:15V, Output Current - Output 1:3.5A, Power Supply Output Type:Adjustable, Fixed, Product Range:Zws-Baf Series Rohs Compliant: Yes |Tdk-Lambda ZWS50BAF-15/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.5900 / $79.0400 | Buy Now |
DISTI #
ZWS50BAF-15/A-ND
|
DigiKey | AC/DC CONVERTER 15V 50W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$65.6300 / $76.0800 | Buy Now |
DISTI #
967-ZWS50BAF-15/A
|
Mouser Electronics | Switching Power Supplies 15V 3.5A 52.5W W/ L bracket & Cover RoHS: Compliant | 0 |
|
$65.6300 / $76.0800 | Order Now |
DISTI #
70564561
|
RS | Power Supply, AC-DC, 52.5W52.5W85265VACACDC,115230VAC, Output 15V 3.5A,52.5W Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$70.7500 / $76.0800 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 15VDC - Open Frame - Cover & L Bracket RoHS: Compliant |
9 In Stock |
|
$64.0300 / $75.7000 | Buy Now |
DISTI #
ZWS50BAF-15/A
|
IBS Electronics | ZWS50BAF-15/A by TDK-LAMBDA is a 50W single-output AC-DC power supply with a 15V output voltage, 3.5A current, and 85-265VAC input range, featuring high efficiency and compact design for industrial applications. Min Qty: 1 Package Multiple: 1 | 9 |
|
$83.2390 / $98.4100 | Buy Now |
DISTI #
000000000005402007
|
Sager | Switching Power Supplies 15V 3.5A 52.5W W/ L bracket & Cover Min Qty: 1 | 0 |
|
$65.6300 / $76.0800 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 50W - 15VDC - Open Frame - Cover & L Bracket RoHS: Compliant |
9 In Stock |
|
$64.0300 / $75.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS50BAF-15/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS50BAF-15/A
TDK-Lambda Corporation
AC/DC CONVERTER 15V 50W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
The maximum operating temperature range for the ZWS50BAF-15/A is -20°C to +70°C, with a derating of 2.5% per °C above 40°C.
Yes, the ZWS50BAF-15/A is designed to operate up to 3,000 meters (10,000 feet) above sea level without derating.
The hold-up time for the ZWS50BAF-15/A is 10 ms minimum, which means the output voltage will remain within regulation for at least 10 ms in the event of an input power failure.
Yes, the ZWS50BAF-15/A is designed to meet the requirements for Class I, Division 2 hazardous locations, making it suitable for use in environments where ignitable concentrations of flammable gases or vapors are present.
The MTBF for the ZWS50BAF-15/A is approximately 550,000 hours, calculated according to MIL-HDBK-217F.