-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 300W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS300BAF-12/R by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47X2090
|
Newark | Ac/Dc Converter, 300W, 12V, 25A, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:12V, Output Current - Output 1:25A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Tdk-Lambda ZWS300BAF-12/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.5800 / $230.1900 | Buy Now |
DISTI #
285-ZWS300BAF-12/R-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.5300 | Buy Now |
DISTI #
967-ZWS300BAF12/R
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W (With remote on/off) RoHS: Compliant | 0 |
|
$188.3200 / $221.5300 | Order Now |
|
Onlinecomponents.com | AC-DC Power Supply - 300W - 12VDC - Open Frame - Remote on/off RoHS: Compliant | 0 |
|
$173.9200 / $221.5300 | Buy Now |
DISTI #
000000000005401899
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 12V 25A, 300W (With remote on/off) Min Qty: 1 | 0 |
|
$173.9200 / $221.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS300BAF-12/R
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS300BAF-12/R
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 300W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 89% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 180 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 25 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 300 W | |
Width | 84 mm |