Part Details for ZWS250412203KLX000 by Vishay Intertechnologies
Results Overview of ZWS250412203KLX000 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS250412203KLX000 Information
ZWS250412203KLX000 by Vishay Intertechnologies is an Other Resistor.
Other Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ZWS250412203KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZWS250412203KLX000
|
Avnet Americas | Resistor Wirewound 220k Ohm 10% 250W -10ppm/K to -80ppm/K Loose Pack - Bulk (Alt: ZWS250412203KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4375 / $85.9073 | Buy Now |
Part Details for ZWS250412203KLX000
ZWS250412203KLX000 CAD Models
ZWS250412203KLX000 Part Data Attributes
|
ZWS250412203KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ZWS250412203KLX000
Vishay Intertechnologies
Resistor, Wire Wound, 220000ohm, 10% +/-Tol, -10,-80ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Construction | Welded | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 32.3 mm | |
Package Length | 330 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 250 W | |
Resistance | 220000 Ω | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 10% |