-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Modules/Adaptors,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZWS150BAF-15/A by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R9248
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 150W, 10A, 15V, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:15V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:-, Height:42.164Mmrohs Compliant: Yes |Tdk-Lambda ZWS150BAF-15/A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$108.5500 / $125.2000 | Buy Now |
DISTI #
ZWS150BAF-15/A-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
19 In Stock |
|
$103.8508 / $120.5000 | Buy Now |
DISTI #
967-ZWS150BAF-15/A
|
Mouser Electronics | Switching Power Supplies 150W 15V 10A RoHS: Compliant | 9 |
|
$103.8500 / $120.5000 | Buy Now |
DISTI #
70177578
|
RS | Power Supply, AC-DC,15V,10A,85-265V In, Enclosed, DIN Rail, PFC, ZWS150BAF Series Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$111.9700 / $121.7100 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 150W - 15VDC - Open Frame - Cover & L Bracket RoHS: Compliant | 0 |
|
$103.8500 / $120.5000 | Buy Now |
DISTI #
000000000005401759
|
Sager | Switching Power Supplies 150W 15V 10A Min Qty: 1 | 0 |
|
$103.8500 / $120.5000 | Buy Now |
|
Neutron USA | Switching Power Supplies 150W 15V 10A | 28 |
|
$274.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZWS150BAF-15/A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
ZWS150BAF-15/A
TDK-Lambda Corporation
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |
The ZWS150BAF-15/A can operate from -20°C to +70°C, with derating above 50°C.
Yes, the ZWS150BAF-15/A is certified to IEC 60601-1 and EN 60601-1 for medical applications.
The hold-up time for the ZWS150BAF-15/A is typically 10ms, ensuring that the output voltage remains stable during brief input voltage dips.
Yes, the ZWS150BAF-15/A is designed to operate up to 5,000 meters (16,400 ft) above sea level.
The MTBF for the ZWS150BAF-15/A is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.