Part Details for ZW50F15AD1 by Honeywell Sensing and Control / Clarostat
Results Overview of ZW50F15AD1 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW50F15AD1 Information
ZW50F15AD1 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ZW50F15AD1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Sealed Subminiature Basic Switches: ZW Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, ENEC 6 A 250, Pin Plunger, 203 g [7.16 oz] Maximum Operating Force, Solder Termination, Switch Sealed to IP67, UL, cUL, ENEC, CQC RoHS: Compliant |
4901 In Stock |
|
$6.6700 / $19.6300 | Buy Now |
Part Details for ZW50F15AD1
ZW50F15AD1 CAD Models
ZW50F15AD1 Part Data Attributes
|
ZW50F15AD1
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
ZW50F15AD1
Honeywell Sensing and Control / Clarostat
|
Samacsys Manufacturer | Honeywell |