Part Details for ZW-06-19-T-S-800-250 by Samtec Inc
Results Overview of ZW-06-19-T-S-800-250 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZW-06-19-T-S-800-250 Information
ZW-06-19-T-S-800-250 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11000DR | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-SOIC -40 to 85 | |
74AC11008PWR | Texas Instruments | Quadruple 2-Input Positive-AND Gates 16-TSSOP -40 to 85 | |
74AC11138N | Texas Instruments | 3-Line to 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 |
Price & Stock for ZW-06-19-T-S-800-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AC2856
|
Newark | Header, 6 Contacts, 1 Rows, 2.54Mm, Product Range:Zw Series, No. Of Contacts:6Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Samtec ZW-06-19-T-S-800-250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$0.3810 / $0.8350 | Buy Now |
DISTI #
3937-ZW-06-19-T-S-800-250-ND
|
DigiKey | CONN BRD STACK .100" 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$47.1800 | Buy Now |
DISTI #
612-ZW-06-19-T-S-800-250-ND
|
DigiKey | CONN BRD STACK .100" 6POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8900 | Buy Now |
DISTI #
ZW-06-19-T-S-800-2
|
Avnet Americas | - Bulk (Alt: ZW-06-19-T-S-800-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 242 Factory Stock |
|
$0.5376 / $0.8183 | Buy Now |
DISTI #
200-ZW0619TS800250
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header RoHS: Compliant | 0 |
|
$0.2000 / $0.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2159 / $0.5960 | Buy Now |
DISTI #
85179607
|
Verical | Conn Board Stacker HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 242 |
|
$0.8500 | Buy Now |
DISTI #
5cd93bb2cd7c1c4c389a9226
|
Samtec | Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 242 |
|
$0.2000 / $0.8500 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header, 0.100" P Min Qty: 1 | 160 |
|
$0.3700 / $0.8500 | Buy Now |
DISTI #
000000000002263183
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 242 |
|
$0.3100 / $0.8500 | Buy Now |
Part Details for ZW-06-19-T-S-800-250
ZW-06-19-T-S-800-250 CAD Models
ZW-06-19-T-S-800-250 Part Data Attributes
|
ZW-06-19-T-S-800-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ZW-06-19-T-S-800-250
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Body Breadth | 0.1 inch | |
Body Depth | 0.8 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for ZW-06-19-T-S-800-250
This table gives cross-reference parts and alternative options found for ZW-06-19-T-S-800-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZW-06-19-T-S-800-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW-06-12-T-S-800 | Samtec Inc | $0.5476 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-19-T-S-800-250 vs DW-06-12-T-S-800 |
DW-06-20-T-S-800 | Samtec Inc | $0.5700 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-19-T-S-800-250 vs DW-06-20-T-S-800 |
ZW-06-14-F-S-795-275 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-19-T-S-800-250 vs ZW-06-14-F-S-795-275 |
DW-06-14-F-S-795 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-19-T-S-800-250 vs DW-06-14-F-S-795 |
DW-06-20-L-S-800 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | ZW-06-19-T-S-800-250 vs DW-06-20-L-S-800 |
EW-06-13-F-S-800 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | ZW-06-19-T-S-800-250 vs EW-06-13-F-S-800 |