-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVP4424A by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4116
|
Newark | P Channel Mosfet, -240V, 200Ma, To-92, Channel Type:P Channel, Drain Source Voltage Vds:240V, Continuous Drain Current Id:200Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1.4V Rohs Compliant: Yes |Diodes Inc. ZVP4424A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 363 |
|
$0.4560 | Buy Now |
DISTI #
ZVP4424A-ND
|
DigiKey | MOSFET P-CH 240V 200MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2165 In Stock |
|
$0.4588 / $1.4800 | Buy Now |
DISTI #
98K4116
|
Avnet Americas | Trans MOSFET P-CH 240V 0.2A 3-Pin E-Line - Bulk (Alt: 98K4116) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 363 Partner Stock |
|
$0.7160 / $1.4800 | Buy Now |
DISTI #
ZVP4424A
|
Avnet Americas | Trans MOSFET P-CH 240V 0.2A 3-Pin E-Line - Tape and Reel (Alt: ZVP4424A) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 Factory Stock |
|
$0.3991 / $0.4087 | Buy Now |
DISTI #
522-ZVP4424A
|
Mouser Electronics | MOSFETs P-Chnl 240V RoHS: Compliant | 9273 |
|
$0.4830 / $1.4600 | Buy Now |
DISTI #
E02:0323_01120073
|
Arrow Electronics | Trans MOSFET P-CH 240V 0.2A 3-Pin E-Line Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2422 | Europe - 4000 |
|
$1.2915 / $1.3472 | Buy Now |
DISTI #
70438737
|
RS | MOSFET P-Channel 240V 0.2A E-Line Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Future Electronics | P-Channel 240 V 1 A 750 mW Vertical DMOS FET - TO-92 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 295Bag |
|
$0.3950 / $0.4450 | Buy Now |
|
Future Electronics | P-Channel 240 V 1 A 750 mW Vertical DMOS FET - TO-92 Min Qty: 1 Package Multiple: 1 |
295 null |
|
$0.4250 / $0.4800 | Buy Now |
DISTI #
ZVP4424A
|
TME | Transistor: P-MOSFET, unipolar, -240V, -0.2A, 0.75W, TO92 Min Qty: 1 | 0 |
|
$0.4950 / $0.7680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVP4424A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVP4424A
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated |
This table gives cross-reference parts and alternative options found for ZVP4424A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP4424A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVP4424A | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, 3 PIN | ZVP4424A vs ZVP4424A |
ZVP4424ASTOB | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP4424A vs ZVP4424ASTOB |
ZVP4424ASTZ | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP4424A vs ZVP4424ASTZ |
ZVP4424ASTOA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP4424A vs ZVP4424ASTOA |
ZVP4424ASTZ | Diodes Incorporated | $0.7010 | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP4424A vs ZVP4424ASTZ |
ZVP4424ASTOB | Diodes Incorporated | Check for Price | 200mA, 240V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP4424A vs ZVP4424ASTOB |
ZVP4424ASTOA | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.2A I(D), 240V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP4424A vs ZVP4424ASTOA |
A good PCB layout for the ZVP4424A should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good copper pour coverage around the device. Avoid routing high-current traces under the device, and keep the thermal pad connected to a solid ground plane.
To ensure stable operation with a high-ESR output capacitor, add a small ceramic capacitor (e.g., 10nF) in parallel with the main output capacitor. This helps to reduce the overall ESR and prevent oscillations.
A low-ESR, X5R or X7R ceramic capacitor with a value between 4.7μF to 10μF is recommended for the input capacitor. This helps to filter out input noise and ensure stable operation.
Use a voltage supervisor or a reset IC to monitor the input voltage and reset the device if it falls outside the recommended operating range. You can also add a TVS diode or a zener diode to protect the device from voltage spikes and transients.
The maximum allowed junction temperature for the ZVP4424A is 150°C. Ensure that the device operates within the recommended temperature range to prevent thermal shutdown and ensure reliable operation.