-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVP2106ASTZ by Diodes Incorporated is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9120
|
Newark | Mosfet, P-Ch, 60V, 0.28A, E-Line Rohs Compliant: Yes |Diodes Inc. ZVP2106ASTZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3602 |
|
$0.5670 / $1.2500 | Buy Now |
DISTI #
ZVP2106ASCT-ND
|
DigiKey | MOSFET P-CH 60V 280MA E-LINE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2797 In Stock |
|
$0.3281 / $1.1300 | Buy Now |
DISTI #
ZVP2106ASTZ
|
Avnet Americas | Trans MOSFET P-CH 60V 0.28A 3-Pin E-Line T/R - Tape and Reel (Alt: ZVP2106ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 16000 Factory Stock |
|
$0.2901 / $0.2971 | Buy Now |
DISTI #
522-ZVP2106ASTZ
|
Mouser Electronics | MOSFETs P-Chnl 60V RoHS: Compliant | 4353 |
|
$0.3440 / $1.0800 | Buy Now |
DISTI #
70550613
|
RS | P-Ch Enhancement Mode DMOS FET E-Line Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
DISTI #
ZVP2106ASTZ
|
TME | Transistor: P-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.3630 / $0.6050 | RFQ |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
ZVP2106ASTZ
|
Avnet Silica | Trans MOSFET PCH 60V 028A 3Pin ELine TR (Alt: ZVP2106ASTZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET P-CH 60V 0.28A TO92-3 | 20000 |
|
$0.5417 / $0.8125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVP2106ASTZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVP2106ASTZ
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.28 A | |
Drain-source On Resistance-Max | 5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.7 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZVP2106ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP2106ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVP2106ASTOB | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP2106ASTZ vs ZVP2106ASTOB |
ZVP2106ASTOA | Diodes Incorporated | Check for Price | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP2106ASTZ vs ZVP2106ASTOA |
ZVP2106ASTZ | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.28A I(D), 60V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP2106ASTZ vs ZVP2106ASTZ |
A good PCB layout for the ZVP2106ASTZ should prioritize thermal dissipation. Place the device near a thermal pad or a heat sink, and ensure good copper coverage around the device. Avoid routing high-current traces under the device, and use thermal vias to dissipate heat efficiently.
To ensure stable operation with a varying input voltage, use a high-quality input capacitor (e.g., X5R or X7R) with a suitable voltage rating. Additionally, consider adding a voltage regulator or a voltage supervisor to regulate the input voltage and prevent brownout conditions.
The maximum allowed power dissipation for the ZVP2106ASTZ is dependent on the ambient temperature and the thermal resistance of the device. Refer to the datasheet for the power dissipation curves and thermal resistance values to determine the maximum allowed power dissipation for your specific application.
The ZVP2106ASTZ is an automotive-grade device, suitable for high-reliability applications. It meets the AEC-Q100 qualification standard for automotive-grade devices, ensuring it can withstand the harsh conditions found in automotive environments.
To protect the ZVP2106ASTZ from overvoltage and overcurrent conditions, consider adding overvoltage protection (OVP) and overcurrent protection (OCP) circuits. You can use external components, such as TVS diodes or fuses, to provide additional protection.