Part Details for ZVP0120ASTOA by Zetex / Diodes Inc
Results Overview of ZVP0120ASTOA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVP0120ASTOA Information
ZVP0120ASTOA by Zetex / Diodes Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ZVP0120ASTOA
ZVP0120ASTOA CAD Models
ZVP0120ASTOA Part Data Attributes
|
ZVP0120ASTOA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVP0120ASTOA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.11 A | |
Drain-source On Resistance-Max | 16 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVP0120ASTOA
This table gives cross-reference parts and alternative options found for ZVP0120ASTOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVP0120ASTOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVP0120ASTOB | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP0120ASTOA vs ZVP0120ASTOB |
ZVP0120ASTZ | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.11A I(D), 200V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVP0120ASTOA vs ZVP0120ASTZ |