Part Details for ZVN4306GVTC by Zetex / Diodes Inc
Results Overview of ZVN4306GVTC by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVN4306GVTC Information
ZVN4306GVTC by Zetex / Diodes Inc is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ZVN4306GVTC
ZVN4306GVTC CAD Models
ZVN4306GVTC Part Data Attributes
|
ZVN4306GVTC
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVN4306GVTC
Zetex / Diodes Inc
Power Field-Effect Transistor, 2.1A I(D), 60V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 2.1 A | |
Drain-source On Resistance-Max | 0.33 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN4306GVTC
This table gives cross-reference parts and alternative options found for ZVN4306GVTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN4306GVTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVN4306GV | Zetex / Diodes Inc | Check for Price | Power Field-Effect Transistor, 2.1A I(D), 60V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | ZVN4306GVTC vs ZVN4306GV |
ZVN4306GVTC | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 2.1A I(D), 60V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | ZVN4306GVTC vs ZVN4306GVTC |
ZVN4306GVTA | Zetex / Diodes Inc | Check for Price | Power Field-Effect Transistor, 2.1A I(D), 60V, 0.33ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | ZVN4306GVTC vs ZVN4306GVTA |