-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 1A I(D), 60V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVN4206GVTA by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZVN4206GVCT-ND
|
DigiKey | MOSFET N-CH 60V 1A SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16590 In Stock |
|
$0.3596 / $1.2300 | Buy Now |
DISTI #
ZVN4206GVTA
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 1 A, 1 ohm, SOT-223, Surface Mount - Tape and Reel (Alt: ZVN4206GVTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.3452 / $0.3596 | Buy Now |
DISTI #
522-ZVN4206GVTA
|
Mouser Electronics | MOSFETs N-Chnl 60V RoHS: Compliant | 3329 |
|
$0.3680 / $1.2100 | Buy Now |
DISTI #
V72:2272_06707899
|
Arrow Electronics | Trans MOSFET N-CH 60V 1A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 222 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2304 Container: Cut Strips | Americas - 227 |
|
$0.4511 | Buy Now |
|
Future Electronics | ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 2000Reel |
|
$0.4600 / $0.4750 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Future Electronics | ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET SOT-223 Min Qty: 1000 Package Multiple: 1000 |
2000 null |
|
$0.4600 / $0.4750 | Buy Now |
DISTI #
ZVN4206GVTA
|
Avnet Silica | Power MOSFET N Channel 60 V 1 A 1 ohm SOT223 Surface Mount (Alt: ZVN4206GVTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
|
New Advantage Corporation | ZVN4206G Series 60 V 1 Ohm N-Channel Enhancement Mode Vertical DMOS FET SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.7308 / $0.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN4206GVTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN4206GVTA
Diodes Incorporated
Power Field-Effect Transistor, 1A I(D), 60V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FAST SWITCHING | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
The recommended operating voltage range for the ZVN4206GVTA is 2.7V to 5.5V.
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum ESR of 1 ohm.
The maximum current rating for the ZVN4206GVTA is 2A.
To protect the ZVN4206GVTA from overheating, ensure that the device is mounted on a suitable heat sink and that the ambient temperature does not exceed 85°C.
The EN (Enable) pin is used to enable or disable the device. When the EN pin is high, the device is enabled, and when it is low, the device is disabled.