Part Details for ZVN4206ASTZ by Zetex / Diodes Inc
Results Overview of ZVN4206ASTZ by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVN4206ASTZ Information
ZVN4206ASTZ by Zetex / Diodes Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZVN4206ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88774043
|
Verical | Trans MOSFET N-CH 60V 0.6A 3-Pin E-Line Box RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2319 | Americas - 50000 |
|
$0.2494 | Buy Now |
Part Details for ZVN4206ASTZ
ZVN4206ASTZ CAD Models
ZVN4206ASTZ Part Data Attributes
|
ZVN4206ASTZ
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZVN4206ASTZ
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 0.6 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZVN4206ASTZ
This table gives cross-reference parts and alternative options found for ZVN4206ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN4206ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVN4206A | Diodes Incorporated | $0.4027 | Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN4206ASTZ vs ZVN4206A |
ZVN4206ASTOA | Diodes Incorporated | Check for Price | 600mA, 60V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN4206ASTZ vs ZVN4206ASTOA |
ZVN4206ASTOB | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN4206ASTZ vs ZVN4206ASTOB |
ZVN4206A | Zetex / Diodes Inc | Check for Price | Small Signal Field-Effect Transistor, 0.6A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-92, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZVN4206ASTZ vs ZVN4206A |
ZVN4206ASTZ Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ZVN4206ASTZ is -55°C to 150°C, although the datasheet only specifies a range of -40°C to 125°C for certain parameters.
-
To ensure proper biasing, make sure to provide a stable voltage supply, and follow the recommended biasing circuit configuration as shown in the datasheet. Additionally, ensure that the input voltage is within the specified range (typically 1.5V to 5.5V) and that the output current does not exceed the maximum rating (typically 100mA).
-
The maximum power dissipation for the ZVN4206ASTZ is typically around 250mW, but this can vary depending on the specific application and operating conditions. It's essential to ensure that the device does not exceed this rating to prevent overheating and potential damage.
-
While the ZVN4206ASTZ is primarily designed as a voltage regulator, it can be used as a switch or amplifier in certain applications. However, it's essential to carefully evaluate the device's specifications and ensure that it meets the requirements of your specific use case.
-
To prevent electrostatic discharge (ESD) damage, handle the ZVN4206ASTZ with care, using anti-static wrist straps, mats, and packaging materials. Ensure that your workspace and equipment are ESD-safe, and follow proper handling and storage procedures.