-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.14A I(D), 450V, 50ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZVN0545GTA by Diodes Incorporated is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M1298
|
Newark | Mosfet, N Channel, 450V, 140Ma, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:450V, Continuous Drain Current Id:140Ma, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3V Rohs Compliant: Yes |Diodes Inc. ZVN0545GTA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1700 |
|
$0.5320 / $1.0000 | Buy Now |
DISTI #
ZVN0545GCT-ND
|
DigiKey | MOSFET N-CH 450V 140MA SOT223 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9532 In Stock |
|
$0.2937 / $1.0400 | Buy Now |
DISTI #
ZVN0545GTA
|
Avnet Americas | Trans MOSFET N-CH 450V 0.14A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: ZVN0545GTA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 177000 Factory Stock |
|
$0.2219 / $0.2272 | Buy Now |
DISTI #
522-ZVN0545GTA
|
Mouser Electronics | MOSFETs N-Chnl 450V RoHS: Compliant | 3849 |
|
$0.3050 / $1.0200 | Buy Now |
DISTI #
A03:0893_13588170
|
Arrow Electronics | Trans MOSFET N-CH 450V 0.14A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2506 | Asia - 24000 |
|
$0.1629 / $0.3606 | Buy Now |
DISTI #
E02:0323_01115478
|
Arrow Electronics | Trans MOSFET N-CH 450V 0.14A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2507 | Europe - 10000 |
|
$0.1856 / $0.3697 | Buy Now |
DISTI #
70438701
|
RS | MOSFET N-Channel 450V 0.14A SOT223 Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.7700 / $1.0300 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,140MA I(D),SOT-223 | 2400 |
|
$0.2716 / $0.6790 | Buy Now |
|
Quest Components | TRANSISTOR,MOSFET,N-CHANNEL,450V V(BR)DSS,140MA I(D),SOT-223 | 74 |
|
$0.2716 / $0.4074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZVN0545GTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZVN0545GTA
Diodes Incorporated
Power Field-Effect Transistor, 0.14A I(D), 450V, 50ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 450 V | |
Drain Current-Max (ID) | 0.14 A | |
Drain-source On Resistance-Max | 50 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 4 pF | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 0.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 26 ns | |
Turn-on Time-Max (ton) | 14 ns |
This table gives cross-reference parts and alternative options found for ZVN0545GTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZVN0545GTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZVN0545GTA | Zetex / Diodes Inc | Check for Price | Power Field-Effect Transistor, 0.14A I(D), 450V, 50ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | ZVN0545GTA vs ZVN0545GTA |
ZVN0545G | Diodes Incorporated | Check for Price | Power Field-Effect Transistor, 0.14A I(D), 450V, 50ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | ZVN0545GTA vs ZVN0545G |
A good PCB layout for the ZVN0545GTA should include a large copper area for heat dissipation, with multiple vias connecting the top and bottom layers to reduce thermal resistance. A minimum of 2oz copper thickness is recommended.
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended junction temperature range (TJ) of -40°C to 150°C. Also, consider using a heat sink or thermal interface material to reduce thermal resistance.
The maximum allowable voltage for the ZVN0545GTA is 45V, as specified in the datasheet. Exceeding this voltage may result in device damage or failure.
Yes, the ZVN0545GTA is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the device is properly bypassed and decoupled to minimize electromagnetic interference (EMI).
To protect the ZVN0545GTA from ESD, handle the device with an anti-static wrist strap or mat, and ensure that the PCB is designed with ESD protection in mind, such as using ESD-protection diodes or resistors.