Part Details for ZUMT718 by Zetex / Diodes Inc
Results Overview of ZUMT718 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZUMT718 Information
ZUMT718 by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for ZUMT718
ZUMT718 CAD Models
ZUMT718 Part Data Attributes
|
ZUMT718
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZUMT718
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 210 MHz |
Alternate Parts for ZUMT718
This table gives cross-reference parts and alternative options found for ZUMT718. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZUMT718, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZUMT718TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | ZUMT718 vs ZUMT718TA |
ZUMT718TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon | ZUMT718 vs ZUMT718TC |
ZUMT718TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, | ZUMT718 vs ZUMT718TC |
ZUMT718 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 20V V(BR)CEO, 1-Element, PNP, Silicon, SOT-323, 3 PIN | ZUMT718 vs ZUMT718 |