Part Details for ZTX951 by Zetex / Diodes Inc
Results Overview of ZTX951 by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX951 Information
ZTX951 by Zetex / Diodes Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88184049
|
Verical | Trans GP BJT PNP 60V 4A 1200mW 3-Pin E-Line Min Qty: 4000 Package Multiple: 4000 Date Code: 2318 | Americas - 60000 |
|
$0.3875 | Buy Now |
DISTI #
84863077
|
Verical | Trans GP BJT PNP 60V 4A 1200mW 3-Pin E-Line Min Qty: 201 Package Multiple: 201 Date Code: 2427 | Americas - 9648 |
|
$0.3825 / $0.5684 | Buy Now |
DISTI #
87624965
|
Verical | Trans GP BJT PNP 60V 4A 1200mW 3-Pin E-Line Min Qty: 165 Package Multiple: 1 Date Code: 2427 | Americas - 900 |
|
$0.4122 / $0.6537 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 396 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for ZTX951
ZTX951 CAD Models
ZTX951 Part Data Attributes
|
ZTX951
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX951
Zetex / Diodes Inc
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 120 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for ZTX951
This table gives cross-reference parts and alternative options found for ZTX951. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX951, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTX951STOB | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX951 vs ZTX951STOB |
ZTX951STZ | Zetex / Diodes Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX951 vs ZTX951STZ |
ZTX951 Frequently Asked Questions (FAQ)
-
The maximum SOA for the ZTX951 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to keep the device within the specified absolute maximum ratings to ensure reliable operation.
-
To ensure proper biasing, follow the recommended operating conditions outlined in the datasheet. This includes setting the base-emitter voltage (VBE) and collector-emitter voltage (VCE) within the specified ranges. Additionally, consider the device's current gain (hFE) and saturation voltage (VCE(sat)) when designing the bias circuit.
-
For optimal thermal performance, it's recommended to use a PCB layout that allows for good heat dissipation. This includes using a thermal pad or heat sink, and ensuring that the device is mounted securely to the PCB. Additionally, consider using thermal vias and a thermal interface material (TIM) to improve heat transfer.
-
Yes, the ZTX951 can be used in switching applications, but it's essential to consider the device's switching characteristics, such as the transition frequency (ft) and storage time (ts). The datasheet provides guidance on the device's switching performance, but it's crucial to evaluate the specific application requirements and ensure the device is operated within its recommended specifications.
-
To prevent electrostatic discharge (ESD) damage, follow proper handling and storage procedures for the ZTX951. This includes using ESD-safe materials, grounding yourself before handling the device, and storing the device in an ESD-protective package. Additionally, consider incorporating ESD protection circuits in your design to protect the device from external ESD events.