Part Details for ZTX792A by Zetex / Diodes Inc
Results Overview of ZTX792A by Zetex / Diodes Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX792A Information
ZTX792A by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX792A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77303322
|
Verical | Trans GP BJT PNP 70V 2A 1000mW 3-Pin E-Line RoHS: Compliant Min Qty: 383 Package Multiple: 1 Date Code: 2403 | Americas - 3279 |
|
$0.4002 / $0.4012 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 2A I(C), 70V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 84 |
|
$2.5000 / $3.7500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 2A I(C), 70V V(BR)CEO, 1-ELEMENT, PNP, SILICON | 14 |
|
$1.1292 / $1.8820 | Buy Now |
Part Details for ZTX792A
ZTX792A CAD Models
ZTX792A Part Data Attributes
|
ZTX792A
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX792A
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE PACKAGE-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for ZTX792A
This table gives cross-reference parts and alternative options found for ZTX792A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX792A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTX792ASTOB | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX792A vs ZTX792ASTOB |