Part Details for ZTX749STZ by Diodes Incorporated
Results Overview of ZTX749STZ by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX749STZ Information
ZTX749STZ by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX749STZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9082
|
Newark | Trans, Pnp, 25V, 2A, 200Deg C, 1W Rohs Compliant: Yes |Diodes Inc. ZTX749STZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1705 |
|
$0.4460 / $1.4900 | Buy Now |
DISTI #
31-ZTX749STZCT-ND
|
DigiKey | TRANS PNP 25V 2A E-LINE Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2000 In Stock |
|
$0.3484 / $1.4900 | Buy Now |
DISTI #
ZTX749STZ
|
Avnet Americas | Bipolar (BJT) Single Transistor, PNP, 25 V, 2 A, 1 W, E-Line, Through Hole - Bulk (Alt: ZTX749STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Bulk | 20000 Factory Stock |
|
$0.2798 / $0.2943 | Buy Now |
DISTI #
522-ZTX749STZ
|
Mouser Electronics | Bipolar Transistors - BJT PNP Super E-Line RoHS: Compliant | 1990 |
|
$0.3480 / $1.4900 | Buy Now |
DISTI #
ZTX749STZ
|
TME | Transistor: PNP, bipolar, 25V, 2A, 1W, TO92 Min Qty: 1 | 0 |
|
$0.3340 / $0.6650 | RFQ |
DISTI #
ZTX749STZ
|
IBS Electronics | ZTX749STZ by DIODES INC. is a medium power PNP transistor with 25V, 2A rating, housed in a TO-92 package, ideal for switching and amplification applications. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$0.3770 / $0.3900 | Buy Now |
DISTI #
SMC-ZTX749STZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2862 |
|
RFQ | |
DISTI #
ZTX749STZ
|
Avnet Silica | Bipolar BJT Single Transistor PNP 25 V 2 A 1 W ELine Through Hole (Alt: ZTX749STZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 2000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 2000 |
|
RFQ |
Part Details for ZTX749STZ
ZTX749STZ CAD Models
ZTX749STZ Part Data Attributes
|
ZTX749STZ
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX749STZ
Diodes Incorporated
Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 COMPATIBLE, E-LINE PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for ZTX749STZ
This table gives cross-reference parts and alternative options found for ZTX749STZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX749STZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTX749 | Diodes Incorporated | $0.3477 | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | ZTX749STZ vs ZTX749 |
ZTX601STZ | Diodes Incorporated | $0.4025 | Small Signal Bipolar Transistor, 1A I(C), 160V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STZ vs ZTX601STZ |
ZTX458STZ | Diodes Incorporated | $0.4619 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STZ vs ZTX458STZ |
ZTX458 | Diodes Incorporated | $0.5174 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STZ vs ZTX458 |
BC548 | onsemi | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | ZTX749STZ vs BC548 |
ZTX690BSTZ | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STZ vs ZTX690BSTZ |
ZTX749STZ Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the thermal pad, and to connect it to a solid ground plane or a thermal relief pattern. This helps to dissipate heat efficiently.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range, provide adequate heat sinking, and consider derating the device's power handling capabilities.
-
The ZTX749STZ has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Additionally, consider adding external ESD protection devices if the application requires it.
-
Yes, the ZTX749STZ can be used in switching regulator applications, but it's essential to ensure that the device is operated within its safe operating area (SOA) and that the switching frequency is within the recommended range.
-
When selecting an input capacitor for the ZTX749STZ, consider the capacitor's voltage rating, ESR, and ripple current rating. A low-ESR capacitor with a high ripple current rating is recommended to ensure stable operation.