Part Details for ZTX749STOA by Zetex / Diodes Inc
Results Overview of ZTX749STOA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ZTX749STOA Information
ZTX749STOA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for ZTX749STOA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSISTOR,BJT,PNP,25V V(BR)CEO,2A I(C),TO-92 | 36350 |
|
$0.2100 / $0.6000 | Buy Now |
Part Details for ZTX749STOA
ZTX749STOA CAD Models
ZTX749STOA Part Data Attributes
|
ZTX749STOA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZTX749STOA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | IN-LINE, R-PSIP-W3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSIP-W3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for ZTX749STOA
This table gives cross-reference parts and alternative options found for ZTX749STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX749STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZTX749STOA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STOA vs ZTX749STOA |
FXT749STOF | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX749STOA vs FXT749STOF |
ZTX749 | Rochester Electronics LLC | Check for Price | 2000mA, 25V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AE, TO-226AE, 3 PIN | ZTX749STOA vs ZTX749 |
ZTX749 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, E-LINE PACKAGE-3 | ZTX749STOA vs ZTX749 |
FXT749 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STOA vs FXT749 |
FXT749STOE | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX749STOA vs FXT749STOE |
ZTX749L | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STOA vs ZTX749L |
FXT749STOF | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, E-LINE PACKAGE-3 | ZTX749STOA vs FXT749STOF |
FXT749STOA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | ZTX749STOA vs FXT749STOA |